N20K48 Modular Controllers
NOVUS N20K48 controller family meets a wide range of application requirements with scalability of I/O features and connectivity
NOVUS N20K48 controllers are based on a compact, powerful core controller and a growing number of micromodules, enabling them to meet a wide range of application requirements. These cost-effective expansion micromodules allow for the scalability of I/O features and connectivity. In addition, it is a single controller model for the entire N20K48 family, which helps to avoid dealing with specific and expensive models and allows easy spare parts inventory management. The NOVUS ClickNGo technology ensures expandable capacity for more demanding applications and standardizes the learning and training of industry technical staff. The native Bluetooth® interface offers simple field diagnostic and commissioning through the QuickTune Mobile app, which reduces eventual downtime, while the USB interface provides a batch configuration option, optimizing workbench series production. With an elegant and distinctive design, the controller features a large and bright clear-to-read display while keeping a compact depth enclosure, making it suitable for installation in restricted spaces. With a design focused on the best user experience, the QuickTune Mobile app provides the user with an intuitive mobile platform for configuration management for all controllers and micromodules on the shop floor.
- Display: LCD type, alphanumeric with 11 segments
- Input type: thermocouple J, K, T, E, S, N, R, B, Pt100, 0 to 50 mV, 0 to 5 V, 0 to 10 V, 0 to 20 mA, and 4 mA to 20 mA
- PID features: PWM, auto-tune
- Control action: 1 loop (heat or cool)
- Output control: 1 pulse and up to 1 relay
- Ramp and soak: 20 programs, 9 segments
- Sampling period: 18 ms
- Communication: RS485 Modbus RTU (optional)
- Power consumption: 10 VA
- Special functions: soft-start, PID loop break, ramp and soak event, 4 alarms (9 alarm types), and timer function
- Configuration: software NOVUS QuickTune, QuickTune Mobile, via USB (Micro-B type) or Bluetooth
- Power supply: 100 VAC/DC to 240 VAC/DC or 12 VDC to 24 VDC (optional)
- Operate conditions:
- Temperature: -20°C to +60°C (-4°F to +140°F)
- Humidity: 80% @ +30°C (+86°F)
- Front panel: IP65, polycarbonate (PC) UL94 V-2
- Enclosure: 48x48 (DIN 1/16), ABS+PC UL94 V-0
- IoT oven control
- Heat treatment
- IoT ceramic kilns
- Multiple points single loop control
- PID flow control
- Packaging machines
- Plastic injection
- Food conveyor ovens