GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors

Nichicon's GYE and GYF series capacitors boast a higher capacitance range than the GYA series

Image of Nichicon's GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors Nichicon's GYE and GYF series are low impedance, surface mount, aluminum electrolytic capacitors featuring a temperature range of -55°C to +125°C, with a life expectancy of 4,000 hours at +125°C. The GYE and GYF series also have the same or similar case size to the equivalent aluminum electrolytic and polymer capacitors. Both also boast a voltage range of 16 V to 63 V.

GYE Specifications
  • Capacitance range: 56 µF to 680 µF
  • Dimensions: 6.3 mm x 5.8 mm, 6.3 mm x 7.7 mm, 8 mm x 10 mm, 10 mm x 10 mm, 10 mm x 12.5 mm
  • Terminal type: surface mount
  • Long life: 4,000 hours at +125°C
  • Voltage range: 16 V to 63 V
GYF Specifications
  • Capacitance range: 68 µF to 1,000 µF
  • Dimensions: 6.3 mm x 5.8 mm, 6.3 mm x 7.7 mm, 8 mm x 10 mm, 10 mm x 10 mm
  • Terminal type: surface mount
  • Long life: 4,000 hours at +125°C
  • Voltage range: 16 V to 63 V
Applications
  • Automotive
  • Communications
  • Industrial
  • Transportation

GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors

ImageManufacturer Part NumberDescriptionTypeCapacitanceToleranceAvailable QuantityPriceView Details
CAP ALUMHYB 100UF 20% 25V SMDGYF1E101MCQ1GSCAP ALUMHYB 100UF 20% 25V SMDHybrid100 µF±20%1723 - Immediate$1.11View Details
CAP ALUM HYBRID 68UF 20% 35V SMDGYF1V680MCQ1GSCAP ALUM HYBRID 68UF 20% 35V SMDHybrid68 µF±20%0 - Immediate$1.12View Details
CAP ALUM HYBRID 68UF 20% 25V SMDGYE1E680MCQ1GSCAP ALUM HYBRID 68UF 20% 25V SMDHybrid68 µF±20%1990 - Immediate$1.20View Details
CAP ALUM HYBRID 56UF 20% 35V SMDGYE1V560MCQ1GSCAP ALUM HYBRID 56UF 20% 35V SMDHybrid56 µF±20%1788 - Immediate$1.20View Details
CAP ALUM HYBRID 82UF 20% 25V SMDGYE1E820MCQ1GSCAP ALUM HYBRID 82UF 20% 25V SMDHybrid82 µF±20%2000 - Immediate$1.21View Details
CAP ALUMHYB 150UF 20% 25V SMDGYE1E151MCQ1GSCAP ALUMHYB 150UF 20% 25V SMDHybrid150 µF±20%1642 - Immediate$1.25View Details
CAP ALUMHYB 100UF 20% 35V SMDGYE1V101MCQ1GSCAP ALUMHYB 100UF 20% 35V SMDHybrid100 µF±20%379 - Immediate$1.25View Details
CAP ALUMHYB 330UF 20% 25V SMDGYF1E331MCQ1GSCAP ALUMHYB 330UF 20% 25V SMDHybrid330 µF±20%0 - Immediate$1.48View Details
CAP ALUMHYB 220UF 20% 35V SMDGYF1V221MCQ1GSCAP ALUMHYB 220UF 20% 35V SMDHybrid220 µF±20%1500 - Immediate$1.51View Details
CAP ALUMHYB 180UF 20% 35V SMDGYE1V181MCQ1GSCAP ALUMHYB 180UF 20% 35V SMDHybrid180 µF±20%500 - Immediate$1.53View Details
CAP ALUMHYB 330UF 20% 25V SMDGYF1E331MCW1GSCAP ALUMHYB 330UF 20% 25V SMDHybrid330 µF±20%819 - Immediate$1.68View Details
CAP ALUMHYB 220UF 20% 35V SMDGYF1V221MCW1GSCAP ALUMHYB 220UF 20% 35V SMDHybrid220 µF±20%1357 - Immediate$1.71View Details
CAP ALUMHYB 560UF 20% 25V SMDGYF1E561MCQ1GSCAP ALUMHYB 560UF 20% 25V SMDHybrid560 µF±20%895 - Immediate$1.76View Details
CAP ALUMHYB 270UF 20% 25V SMDGYE1E271MCW1GSCAP ALUMHYB 270UF 20% 25V SMDHybrid270 µF±20%1425 - Immediate$1.79View Details
CAP ALUMHYB 180UF 20% 35V SMDGYE1V181MCW1GSCAP ALUMHYB 180UF 20% 35V SMDHybrid180 µF±20%1500 - Immediate$1.80View Details
CAP ALUMHYB 470UF 20% 25V SMDGYE1E471MCQ1GSCAP ALUMHYB 470UF 20% 25V SMDHybrid470 µF±20%700 - Immediate$1.78View Details
CAP ALUMHYB 560UF 20% 25V SMDGYF1E561MCW1GSCAP ALUMHYB 560UF 20% 25V SMDHybrid560 µF±20%950 - Immediate$1.95View Details
CAP ALUMHYB 390UF 20% 35V SMDGYF1V391MCW1GSCAP ALUMHYB 390UF 20% 35V SMDHybrid390 µF±20%1110 - Immediate$2.00View Details
CAP ALUMHYB 330UF 20% 35V SMDGYE1V331MCW1GSCAP ALUMHYB 330UF 20% 35V SMDHybrid330 µF±20%46 - Immediate$2.06View Details
CAP ALUMHYB 470UF 20% 25V SMDGYE1E471MCW1GSCAP ALUMHYB 470UF 20% 25V SMDHybrid470 µF±20%1430 - Immediate$2.06View Details
Published: 2024-05-10