Transient Voltage Suppressors for Mobile Applications

Nexperia’s suppressors address single-line protection needs from 5 V to 26 V reverse working voltage

Image of Nexperia Transient Voltage Suppressors for Mobile ApplicationsNexperia's PTVS transient voltage suppressor portfolio consists of more than 20 types, addressing single-line protection needs from 5 V to 26 V reverse working voltage. All PTVS solutions effectively protect single-line interfaces against 30 kV electrostatic discharge (IEC61000-4-2 standard).

Nexperia offers mobile TVS solutions in ultra-flat DSN1608-2, compact DFN2020-3, and ultra-compact DFN1006-2 leadless packages, catering to diverse design needs while offering high surge robustness.

As the market leader in protection, Nexperia keeps innovating and continuously adds more types that match the portable segment demand for high-robustness devices in small packages.

Features
  • High surge robustness: 32 A up to 178 A at 8/20 µs pulse
  • Small packages: DSN1608-2, DFN2020-3, and DFN1006-2-2
  • Wide portfolio with over 20 different types available
Applications
  • USB-PD: up to 20 V
  • Battery lines/charger ports
  • Supply lines
  • Hard-disks and SSD
  • Audio interface

Resources

DFN1006-2 and DFN2020-3 Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 4.5VWM 13.2V DFN10062PTVS4V5D1BLYLTVS DIODE 4.5VWM 13.2V DFN100620 - Immediate$0.23View Details
TVS DIODE 7.5VWM 12.9VC 3HUSONPTVS7V5U1UPAZTVS DIODE 7.5VWM 12.9VC 3HUSON0 - Immediate
11850 - Marketplace
$0.31View Details
TVS DIODE 10VWM 17VC 3HUSONPTVS10VU1UPAZTVS DIODE 10VWM 17VC 3HUSON0 - ImmediateSee Page for PricingView Details
TVS DIODE 12VWM 19.9VC 3HUSONPTVS12VU1UPAZTVS DIODE 12VWM 19.9VC 3HUSON418 - Immediate$0.58View Details
TVS DIODE 15VWM 24.4VC 3HUSONPTVS15VU1UPAZTVS DIODE 15VWM 24.4VC 3HUSON0 - ImmediateSee Page for PricingView Details
TVS DIODE 18VWM 29.2VC 3HUSONPTVS18VU1UPAZTVS DIODE 18VWM 29.2VC 3HUSON8059 - Immediate$0.58View Details
TVS DIODE 20VWM 32.5VC 3HUSONPTVS20VU1UPAZTVS DIODE 20VWM 32.5VC 3HUSON0 - Immediate
260679 - Marketplace
$0.31View Details
TVS DIODE 22VWM 35.5VC 3HUSONPTVS22VU1UPAZTVS DIODE 22VWM 35.5VC 3HUSON0 - Immediate
29436 - Marketplace
$0.31View Details
TVS DIODE 24VWM 38.8VC 3HUSONPTVS24VU1UPAZTVS DIODE 24VWM 38.8VC 3HUSON0 - Immediate
12642 - Marketplace
$0.31View Details
TVS DIODE 26VWM 42.1VC 3HUSONPTVS26VU1UPAZTVS DIODE 26VWM 42.1VC 3HUSON6096 - Immediate$0.58View Details

DSN1608-2 Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5VWM 12VC DSN1608-2PTVS5V0Z1USKPYLTVS DIODE 5VWM 12VC DSN1608-2324 - Immediate$0.58View Details
TVS DIODE 5VWM 12VC DSN1608-2PTVS5V0Z1USKYLTVS DIODE 5VWM 12VC DSN1608-2363 - Immediate$0.58View Details
TVS DIODE 7.5VWM 13.5V DSN16082PTVS7V5Z1USKYLTVS DIODE 7.5VWM 13.5V DSN160820 - ImmediateSee Page for PricingView Details
TVS DIODE 10VWM 18.2VC DSN1608-2PTVS10VZ1USKYLTVS DIODE 10VWM 18.2VC DSN1608-24635 - Immediate$0.38View Details
TVS DIODE 12VWM 21.8VC DSN1608-2PTVS12VZ1USKYLTVS DIODE 12VWM 21.8VC DSN1608-21016 - Immediate$0.58View Details
TVS DIODE 15VWM 27.4VC DSN1608-2PTVS15VZ1USKYLTVS DIODE 15VWM 27.4VC DSN1608-20 - Immediate
579135 - Marketplace
$0.17View Details
TVS DIODE 18VWM 32.8VC DSN1608-2PTVS18VZ1USKYLTVS DIODE 18VWM 32.8VC DSN1608-25715 - Immediate$0.38View Details
TVS DIODE 20VWM 36.9VC DSN1608-2PTVS20VZ1USKYLTVS DIODE 20VWM 36.9VC DSN1608-213926 - Immediate$0.58View Details
TVS DIODE 26VWM 46VC DSN1608-2PTVS26VZ1USKYLTVS DIODE 26VWM 46VC DSN1608-20 - ImmediateSee Page for PricingView Details
Published: 2019-08-09