NMUX130X Analog Switches

Nexperia's 1.5 V to 5.5 V, 8-channel analog switch multiplexer and demultiplexer features injection-current control

Image of Nexperia's NMUX130X Analog SwitchesNexperia's NMUX1308 and NMUX1309 are general-purpose, CMOS, bidirectional, dual, four-channel analog switches with an operating voltage range of 1.5 V to 5.5 V. The NMUX1309 is dual-source compatible with existing 4852 and 4052 devices. The NUMX130XX extends the digital logic thresholds to be compatible with 1.8 V systems without the need for voltage translation.

The analog signal pins are comprised of two common inputs/outputs (nZ) and eight independent inputs/outputs (nY0 to nY3). All analog signal pins are bidirectional and support a voltage range from GND to VCC.

All analog signal pins integrate injection current control circuitry. This control circuitry isolates overvoltage spikes on disconnected analog signal pins from coupling to the connected analog signal path, thereby preserving measurement accuracy. Additionally, this integration makes the use of external overvoltage clamp components (such as resistive diode networks) unnecessary.

There are three control signal pins: S0, S1, and E. S0 and S1 determine the analog channels to connect between nZ and nYn. E can be used to override S0 and S1, disconnecting all analog channels. The control signal pins support 1.8 V logic thresholds across all operating voltages. In addition, these pins are 5.5 V tolerant, enabling up to 5.5 V operation independent of supply voltage.

Features
  • Mixed 5 V and 3.3 V applications
  • Bus width reduction
  • High noise immunity
  • Low power consumption
  • Wide supply voltage range
  • Low propagation delay
  • Overvoltage-tolerant input options
  • Complimentary output options
  • AEC-Q100 Grade 1
Applications
  • Body control modules
  • Battery management systems
  • Automotive head units

NMUX130X Analog Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.5 V TO 5.5 V, DUAL 4-CHANNEL SNMUX1309PWJ1.5 V TO 5.5 V, DUAL 4-CHANNEL S2022 - Immediate$0.32View Details
1.5 V TO 5.5 V, 8-CHANNEL ANALOGNMUX1308PWJ1.5 V TO 5.5 V, 8-CHANNEL ANALOG1889 - Immediate$0.32View Details
1.5 V TO 5.5 V, DUAL 4-CHANNEL SNMUX1309BQX1.5 V TO 5.5 V, DUAL 4-CHANNEL S2408 - Immediate$0.33View Details
1.5 V TO 5.5 V, 8-CHANNEL ANALOGNMUX1308BQX1.5 V TO 5.5 V, 8-CHANNEL ANALOG762 - Immediate$0.33View Details
1.5 V TO 5.5 V, 8-CHANNEL ANALOGNMUX1308PW-Q100J1.5 V TO 5.5 V, 8-CHANNEL ANALOG4894 - Immediate$0.31View Details
1.5 V TO 5.5 V, DUAL 4-CHANNEL SNMUX1309PW-Q100J1.5 V TO 5.5 V, DUAL 4-CHANNEL S1440 - Immediate$0.37View Details
1.5 V TO 5.5 V, 8-CHANNEL ANALOGNMUX1308BQ-Q100X1.5 V TO 5.5 V, 8-CHANNEL ANALOG1900 - Immediate$0.35View Details
1.5 V TO 5.5 V, DUAL 4-CHANNEL SNMUX1309BQ-Q100X1.5 V TO 5.5 V, DUAL 4-CHANNEL S2980 - Immediate$0.37View Details
Published: 2024-04-10