NCS6 Series
NCS6 Single Output 6W 4:1 Input DC/DC Converters - Now Available at DigiKey
Murata Power Solutions' NCS6 Series is a new range of isolated 6 W, 4:1 input, single output DC/DC Converters with input voltage ranges of 9 V to 36 V (12 V nominal) and 18 V to 75 V (48 V nominal) both with under voltage lock out. The new modules are housed in industry-standard packages that allow them to be used as drop-in replacements in existing designs. Single output voltages of 3.3 V, 5 V, 12 V, and 15 V are available and the NCS6 series achieves a power density of 0.94 W/cm3 with efficiency levels from 75%. A metal case helps the new DC/DC Converters achieve high levels of EMI shielding and the encapsulated design gives excellent thermal performance.
- Wide 4:1 input voltage range
- Regulated output
- Typical load regulation of 0.06%
- Industry standard footprint and pinout
- 1.5 kVDC Isolation
- Efficiency from 75% (typical 84%)
- Encapsulated for superior thermal performance
- UL 94V-0 package materials
- Operating temperature range of -40°C to +85°C
- Battery powered systems
- Process control systems
- Distributed power systems
- Industrial Automation
- Instrumentation and Control
- Telecommunications
NCS6 Series DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCS6S1205C | DC DC CONVERTER 5V 6W | 185 - Immediate | $22.36 | View Details |
![]() | ![]() | NCS6S1212C | DC DC CONVERTER 12V 6W | 272 - Immediate | $22.36 | View Details |
![]() | ![]() | NCS6S1215C | DC DC CONVERTER 15V 6W | 29 - Immediate | $22.36 | View Details |
![]() | ![]() | NCS6S4805C | DC DC CONVERTER 5V 6W | 89 - Immediate | $22.36 | View Details |
![]() | ![]() | NCS6S4812C | DC DC CONVERTER 12V 6W | 0 - Immediate | $22.36 | View Details |
![]() | ![]() | NCS6S4815C | DC DC CONVERTER 15V 6W | 5 - Immediate | $22.36 | View Details |