MTE1 Series Isolated 1 W Single-Output SM DC/DC Converters

Murata Power Solutions' new range of surface-mount, high-performance 1 W DC/DC converters

Image of Murata Power Solutions' MTE1 Series Isolated 1 W Single-Output SM DC/DC ConvertersMurata Power Solutions MTE1 series is a range of surface-mount, high-performance 1 W DC/DC converters. The MTE1 series is the high-performance version of our 1 W NTE series. The MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1 W of available output power over the full industrial temperature range of -40ºC to 85ºC.

The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245˚C as per J-STD-020D.

Features
  • Single isolated output
  • 1 kVDC isolation
  • Efficiency up to 88%
  • Power density 1.8 W/cm3
  • Wide temperature performance at full 1 W load, –40°C to 85°C
  • UL 94V-0 package material
  • Footprint over pins 1.37 cm2
  • 3.3 V, 5 V, 12 V, 15 V and 24 V input
  • 3.3 V, 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Toroidal magnetics

MTE1 Series of SM DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 12V 1WMTE1S1212MCDC DC CONVERTER 12V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 15V 1WMTE1S1215MCDC DC CONVERTER 15V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 5V 1WMTE1S2405MCDC DC CONVERTER 5V 1W926 - Immediate$6.97View Details
DC DC CONVERTER 9V 1WMTE1S2409MCDC DC CONVERTER 9V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 12V 1WMTE1S2412MCDC DC CONVERTER 12V 1W0 - Immediate$4.94View Details
DC DC CONVERTER 15V 1WMTE1S2415MCDC DC CONVERTER 15V 1W0 - Immediate$6.53View Details
DC DC CONVERTER 12V 1WMTE1S0512MCDC DC CONVERTER 12V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 15V 1WMTE1S0515MCDC DC CONVERTER 15V 1W3 - Immediate$6.97View Details
DC DC CONVERTER 5V 1WMTE1S1205MCDC DC CONVERTER 5V 1W80 - Immediate$6.97View Details
DC DC CONVERTER 9V 1WMTE1S1209MCDC DC CONVERTER 9V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 3.3V 1WMTE1S0303MCDC DC CONVERTER 3.3V 1W0 - Immediate$6.53View Details
DC DC CONVERTER 5V 1WMTE1S0305MCDC DC CONVERTER 5V 1W214 - Immediate$6.97View Details
DC DC CONVERTER 3.3V 1WMTE1S0503MCDC DC CONVERTER 3.3V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 5V 1WMTE1S0505MCDC DC CONVERTER 5V 1W79 - Immediate$6.97View Details
DC DC CONVERTER 6V 1WMTE1S0506MCDC DC CONVERTER 6V 1W1179 - Immediate$6.97View Details
DC DC CONVERTER 9V 1WMTE1S0509MCDC DC CONVERTER 9V 1W0 - ImmediateSee Page for PricingView Details
Published: 2014-03-31