6000A and 6000B Surface-Mount Inductors

High-current, surface-mount power inductors from Murata

6000A and 6000B Surface-Mount InductorsMurata Power Solutions 6000A and 6000B Series are a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Features
  • 6000A Series:
    • Up to 22 A saturation current
    • 5.8 µH to 57.8 µH
    • High energy storage, low resistance
    • UL 94V-0 packaging materials
    • J-STD-020D.1 reflow
    • Custom inductance values available
    • RoHS compliant
  • 6000B Series:
    • Up to 10.5 A IDC
    • 47 µH to 680 µH
    • High energy storage, very low resistance
    • UL 94V-0 packaging materials
    • J-STD-020D.1 reflow
    • Custom inductance values available
    • RoHS compliant
Published: 2013-07-02