MP218x Switch-Mode Converter

MPS' MP218x 1 A to 3 A, synchronous step-down converter with soft-start and power good

Image of MPS MP218x Switch-Mode ConverterThe MP218x family from Monolithic Power Systems is a step-down, switch-mode converter with built-in internal power MOSFETs that can achieve up to 3 A continuous output current from a 2.5 V to 5.5 V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6 V, and the constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The devices are available in an ultra-small SOT583 package. They require a minimal number of readily available, standard external components, making them ideal for a wide range of applications, including high-performance DSPs, wireless power, portable and mobile devices, and other low-power systems.

Features
  • Low IQ: 21 µA
  • 1.2 MHz switching frequency
  • EN for power sequencing
  • 1% FB accuracy
  • Wide 2.5 V to 5.5 V operating input range
  • Output adjustable from 0.6 V
  • Up to 3 A output current
  • 65 mΩ and 35 mΩ internal power MOSFET switches
  • 100% duty on
  • Output discharge
  • VO OVP
  • External soft-start control
  • Short-circuit protection with hiccup mode
  • Power good
  • Available in a SOT583 package
Applications
  • Wireless/networking cards
  • Portable instruments
  • Battery-powered devices
  • Low-voltage I/O system power
  • Multi-function printers

MP218x Switch-Mode Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 2A SOT583MP2182GTL-ZIC REG BUCK ADJ 2A SOT58317334 - Immediate$0.96View Details
IC REG BUCK ADJ 3A SOT583MP2183GTL-ZIC REG BUCK ADJ 3A SOT5834707 - Immediate$1.14View Details
IC REG BUCK ADJ 1A SOT583MP2181GTL-PIC REG BUCK ADJ 1A SOT583565 - Immediate$1.27View Details
IC REG BUCK ADJ 1A SOT583MP2181GTL-ZIC REG BUCK ADJ 1A SOT5833673 - Immediate$0.88View Details
IC REG BUCK ADJ 2A SOT583MP2182GTL-PIC REG BUCK ADJ 2A SOT5831287 - Immediate$1.35View Details
IC REG BUCK ADJ 3A SOT583MP2183GTL-PIC REG BUCK ADJ 3A SOT5832469 - Immediate$1.52View Details
EVAL BOARD FOR MP2181EV2181-TL-00AEVAL BOARD FOR MP21815 - Immediate$26.11View Details
EVAL BOARD FOR MP2182EV2182-TL-00AEVAL BOARD FOR MP21823 - Immediate$26.11View Details
EVAL BOARD FOR MP2183EV2183-TL-00AEVAL BOARD FOR MP21831 - Immediate$26.11View Details
Published: 2020-12-14