MEZS7-PDPowerBank-MP2651 USB PD Power Bank Solution

The MPS MEZS7-PDPowerBank-MP2651 is a compact, efficient, and integrated USB Power Delivery (PD) power bank module

Image of MPS MEZS7-PDPowerBank-MP2651 USB PD Power Bank SolutionThe MEZS7-PDPowerBank-MP2651 is a versatile and compact power bank module designed by MPS (Monolithic Power Systems) to demonstrate the capabilities of the MP2651. This module provides a comprehensive USB PD-compliant charging and discharging solution, featuring robust power path management and efficient battery control. It is ideal for prototyping, evaluation, or integration into end-use products that require USB-C® PD in portable applications.

This evaluation module supports single-cell lithium-ion and lithium-polymer batteries, featuring input current limiting, system voltage regulation, and battery charging management. Its compact form factor and integration make it suitable for rapid development and low-profile applications.

Features
  • Based on the MP2651, a highly integrated USB PD battery charger
  • Supports USB PD input/output with Type-C connectors
  • Power path management for efficient charge/discharge
  • Integrated protection: OVP, OCP, OTP, and battery temperature monitoring
  • Supports 1-cell Li-ion/Li-polymer batteries
  • Dynamic power path control ensures uninterrupted system operation
  • Compact board size: 48 mm × 40 mm
  • Seamless switching between charge and discharge modes
  • Built-in load switch and battery FETs
  • Supports fast charging and USB PD negotiation
Applications
  • Power banks
  • Portable electronics
  • USB-C battery-powered devices
  • Embedded systems requiring PD charging
  • IoT devices
  • Consumer electronics prototyping

MEZS7-PDPowerBank-MP2651 USB PD Power Bank Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MP2651 MPF52002MEZS7-PDPOWERBANK-MP2651EVAL BOARD FOR MP2651 MPF520028 - Immediate$77.61View Details
Published: 2025-07-22