Temp-Flex TwinMax High-Temp/Low-Loss Twin-Axial Cables

Molex's Temp-Flex TwinMax provide stable performance through a range of bend conditions

Image of Molex's Temp-Flex TwinMax High-Temp/Low-Loss Twin-Axial Cables Space-constrained applications, such as data centers' internal server interconnects, require cables that are not only low loss but also compact. The compact profile is necessary to provide minimal airflow obstruction within the system. Molex's Temp-Flex TwinMax high-temp/low-loss twin-axial cable is as small as 0.56 mm by 0.88 mm, making it ideal for applications with strict space limitations.

High-speed data transfer within server and data center backplane applications require high-performance channels with excellent loss characteristics. These environments can include temperatures that range from ambient room temperature up to +85°C. Temp-Flex TwinMax twin-axial cables with fluoropolymer insulation deliver predictable performance at a range of temperatures with no degradation after exposure to harsh temperatures. Temp-Flex TwinMax cables provide stable performance through a range of bend conditions.

Molex Temp-Flex TwinMax high-temperature, low-loss twinax cables offer a balanced transmission line in multiple impedance ranges for use in data center and telecommunication applications needing 10 Gbps, 12 Gbps, and 28 Gbps data rates. Available in 34 AWG, 32 AWG, 30 AWG, and 28 AWG. Various lengths are also available through DigiKey's Value Added program.

Specifications
  • Electrical
    • Voltage (max.): 30 VAC
    • Dielectric withstanding voltage: 1,500 VDC
    • Impedance: 100 Ohm, 90 Ohm, and 85 Ohm options
    • Skew: <10 ps/m
    • Propagation delay: 4.8 ns/m
  • Mechanical
    • Minimum bend: 5x OD - minor axis
  • Physical
    • Signal wire: solid copper, ETP
    • Signal plating: silver
    • Ground wire: solid copper, ETP
    • Ground wire plating: silver
    • Shield: aluminum
    • Operating temperature: -20°C to +105°C
  • Reference information
    • Packaging: Spool, continuous length
    • UL file no.: E61522
    • CSA file no.: FT1 Approved
    • Use: Internal wiring
    • EU ELV: Compliant
    • EU RoHS: Compliant
    • EU RoHS phthalates: Not contained
    • China RoHS: Compliant
    • REACH SVHC: Not contained
    • Halogen-free: No, contains fluoropolymer
    • Low halogen: Yes

Temp-Flex TwinMax Cables

ImageManufacturer Part NumberDescriptionConductor StrandShield TypeLengthAvailable QuantityPriceView Details
CABLE TWINAXIAL 34AWG 1'1000680044CABLE TWINAXIAL 34AWG 1'Solid (2)Foil1.0' (0.30m)23 - Immediate$1.34View Details
CABLE TWINAXIAL 34AWG 1'1000680046CABLE TWINAXIAL 34AWG 1'Solid (2)Foil1.0' (0.30m)0 - ImmediateSee Page for PricingView Details
CABLE TWINAXIAL 32AWG 1'1000680071CABLE TWINAXIAL 32AWG 1'Solid (2)Foil1.0' (0.30m)0 - ImmediateSee Page for PricingView Details
CABLE TWINAXIAL 34AWG 1'1000680079CABLE TWINAXIAL 34AWG 1'Solid (2)Foil1.0' (0.30m)0 - ImmediateSee Page for PricingView Details
CABLE TWINAXIAL 32AWG 1'1000680080CABLE TWINAXIAL 32AWG 1'Solid (2)Foil1.0' (0.30m)5 - Immediate$1.88View Details
CABLE TWINAXIAL 28AWG 1'1000680085CABLE TWINAXIAL 28AWG 1'Solid (2)Foil1.0' (0.30m)0 - Immediate$1.34View Details
CABLE TWINAXIAL 30AWG 1'1000680107CABLE TWINAXIAL 30AWG 1'Solid (2)Foil1.0' (0.30m)0 - Immediate
20000 - Factory Stock
See Page for PricingView Details
CABLE TWINAXIAL 28AWG 1'1000680108CABLE TWINAXIAL 28AWG 1'Solid (2)Foil1.0' (0.30m)0 - ImmediateSee Page for PricingView Details
CABLE TWINAXIAL 30AWG 1'1000680115CABLE TWINAXIAL 30AWG 1'Solid (2)Foil1.0' (0.30m)8 - Immediate$1.34View Details
Published: 2020-01-20