DIN 41612 Connectors

Molex's DIN 41612 connectors carry approvals from many of the world's standard authorities

Molex's DIN 41612 Connectors, Series 8xxxxMolex's DIN 41612 connectors, series 8xxxx, carry approvals from many of the world's standard authorities: VDE (CECC 75 101-801), German Military (VG 95324), British Government (BS9525), British Telcom (D2580D), and UL (E31650).

The DIN (Deutsches Institut fur Normung) 41612 has been widely accepted as a standard for a variety of interconnection applications in the telecommunications and data markets worldwide.

Molex provides most of the signal style DIN 41612 connectors from 32ckt to 128ckt.

Features Applications
  • All products conform to IEC 603-2 – Industry standard product
  • Standard and mixed layout configurations – Greater design flexibility
  • Opposing dual beam contacts – Ideal for high vibration applications
  • Plating Level 2 product for most applications – Provides 400 mating cycles
  • Industrial automation: Process controls
  • Military/Aerospace: Military commercial off-the-shelf (COTS)
  • Networking equipment
  • Telecommunications: 1U rack boxes, PBXs, routers, and telecom boxes

DIN 41612 Connectors

ImageManufacturer Part NumberDescriptionNumber of Positions LoadedPitchAvailable QuantityPriceView Details
CONN DIN RCPT 96POS0850421079CONN DIN RCPT 96POS960.100" (2.54mm)0 - Immediate$3.78View Details
CONN DIN RCPT 32POS0850400012CONN DIN RCPT 32POSAll0.100" (2.54mm)0 - ImmediateSee Page for PricingView Details
CONN DIN RCPT 64POS0850400127CONN DIN RCPT 64POS640.100" (2.54mm)0 - Immediate
4005 - Marketplace
$2.25View Details
CONN DIN RCPT 96POS0850420177CONN DIN RCPT 96POS640.100" (2.54mm)0 - Immediate$2.56View Details
CONN DIN RCPT 96POS0850420270CONN DIN RCPT 96POS960.100" (2.54mm)0 - ImmediateSee Page for PricingView Details
CONN DIN HDR 96POS0850030567CONN DIN HDR 96POS960.100" (2.54mm)0 - ImmediateSee Page for PricingView Details
CONN DIN HDR 32POS0850010012CONN DIN HDR 32POSAll0.100" (2.54mm)0 - ImmediateSee Page for PricingView Details
CONN DIN HDR 64POS0850010036CONN DIN HDR 64POSAll0.100" (2.54mm)0 - ImmediateSee Page for PricingView Details
CONN DIN HDR 96POS0850030127CONN DIN HDR 96POS640.100" (2.54mm)0 - Immediate$2.81View Details
Published: 2013-03-25