MIKROE-2389 ccRF 3 Click Board™

MikroElektronika presents a wireless add-on board featuring the Texas Instruments CC1120 transceiver

Image of Mikroelektronika MIKROE-2389 ccRF 3 Click Board™The MIKROE-2389 ccRF 3 click from MikroElektronika features the CC1120 high-performance RF transceiver for narrowband systems from Texas Instruments. This click will enable customers to add a low-power consumption radio transceiver at 433 MHz frequency. The ccRF 3 click is designed to run on a 3.3 V power supply. It communicates with the target microcontroller over SPI, with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, CS, PWM, INT.

The CC1120 device provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio. Key operating parameters of the CC1120 device are controlled through SPI. Wake-on-radio or eWOR y enables CC1120 to periodically wake up from SLEEP and listen for incoming packets without MCU interaction. When the CC1120 device enters RX mode, it listens and then returns to sleep if a valid RF packet is not received. The sleep interval and duty cycle can be configured to make a trade-off between network latency and power consumption. Incoming messages are time-stamped to simplify timer resynchronization. In IDLE mode, the CC1120 uses 1.3 mA, while in power down with retention mode the consumption goes to 0.12 µA.

The CC1120 device is a fully integrated single-chip radio transceiver designed for high performance at very low-power and low-voltage operation in cost-effective wireless systems. All filters are integrated, thus removing the need for costly external SAW and IF filters. The CC1120 device provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio. The main operating parameters of the CC1120 device can be controlled through SPI. In a typical system, the CC1120 device is used with a microcontroller and only a few external passive components.

Specifications Applications
  • Type: RF sub 1 GHz
  • MCU: CC1120 high-performance RF transceiver for narrowband systems
  • Key features: power consumption of 1.3 mA in IDLE mode, 433 MHz frequency band
  • Interface: SPI, GPIO
  • Input Voltage: 3.3 V
  • Compatibility: mikroBUS
  • Click board size: S (28.6 mm x 25.4 mm)
  • Narrowband ultra-low-power wireless systems with channel spacing down to 12.5 kHz
  • Wireless metering and wireless smart grid
  • Home and building automation
  • Wireless alarm and security systems

MIKROE-2389 ccRF 3 Click Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
CCRF3 CLICKMIKROE-2389CCRF3 CLICKWireless (RF/RFID)TransceiverCC11200 - Immediate$36.00View Details

Texas Instruments CC1120 RF Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF TXRX+MCU ISM<1GHZ 32VQFNCC1120RHBRIC RF TXRX+MCU ISM<1GHZ 32VQFN10422 - Immediate$4.98View Details
IC RF TXRX+MCU ISM<1GHZ 32VQFNCC1120RHBTIC RF TXRX+MCU ISM<1GHZ 32VQFN616 - Immediate$5.87View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click136 - Immediate$33.99View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click59 - Immediate$51.44View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$23.45View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$20.39View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$19.37View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3225 - Immediate$27.53View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$24.47View Details
Published: 2017-08-07