PIC24FJGP2/PIC24FJGU2 eXtreme Low Power MCU Family
Microchip's cost-effective low-power 16-bit microcontrollers with USB
The PIC24FJGP2 and PIC24FJGU2 16-bit microcontrollers (MCUs) from Microchip Technology offer up to 64 KB of ECC Flash, 8 KB of RAM, several core independent peripherals (CIPs), and full-speed USB 2.0 host/device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the PIC24FJGP2 and PIC24FJGU2 family is perfect for extending the battery life in any portable applications.
Supported in the MPLAB® Code Configurator (MCC) tool, the development time gets significantly reduced by allowing users to configure the devices and libraries with just a few clicks. To address the evolving focus on safety and security, these MCUs offer hardware safety features and secure protection schemes, simplifying the design of smart, safe, secure, and connected applications. These MCUs feature protection schemes such as Flash OTP by ICSP™ write inhibit, which allows the entire Flash to be configured as one-time programmable (OTP) memory and CodeGuard™ Flash Security, which facilitates the segmentation of the memory and implemention of access restrictions. These features, together with Microchip’s CryptoAuthentication™ chips, enable users to implement security in their applications.
Offering an extended operating temperature of up to +125°C with AEC-Q100 Grade 1 qualification, this family is also well suited for automotive and industrial applications. A range of hardware safety features on this family helps users develop robust designs operating in extreme conditions. With a high level of analog integration, this family simplifies sensor interfacing and analog measurement while reducing the overall system BOM cost.
- eXtreme low power operation and low pin count
- 28 pins to 48 pins and packages as small as 4 mm x 4 mm for portable designs
- Ultra-low sleep current MCU down to 510 nA; full RAM retention
- Core independent operations in power down modes
- Cost sensitive applications that require rich feature sets
- USB 2.0 full speed, dual role capable, can act as either host or device
- Optimized memory size of 64/32 KB ECC Flash and 8 KB RAM
- Easy migration from PIC18 USB devices; offers comparable ultra-low power performance, CIPs, and MCC support along with USB Lite Library
- Increased focus on robustness and code protection security
- Hardware safety features for reliable operations in harsh environment
- Code protection security for IP protection and secure boot
- Connected sensor and control applications
- Integrated USB and other serial communication peripherals for connectivity
- High-level analog integration to reduce BOM cost
- Hardware development tools
- PIC24F64GU205 Curiosity Nano development board (EV10K72A)
- PIC24F64GU205 plug-in module (EV95N98A)
- Software development tools
- MPLAB X IDE, MPLAB Xpress Cloud-based IDE
- MCC, XC16 C compiler
PIC24FJ64GU MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC24FJ64GU202-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 90 - Immediate | $2.09 | View Details |
![]() | ![]() | PIC24FJ64GU202-I/ML | IC MCU 16BIT 64KB FLASH 28QFN | 230 - Immediate | $2.09 | View Details |
![]() | ![]() | PIC24FJ64GU202-I/MV | IC MCU 16BIT 64KB FLASH 28UQFN | 338 - Immediate | $2.10 | View Details |
![]() | ![]() | PIC24FJ64GU202-I/SO | IC MCU 16BIT 64KB FLASH 28SOIC | 138 - Immediate | $2.14 | View Details |
![]() | ![]() | PIC24FJ64GU203T-I/M5 | IC MCU 16BIT 64KB FLASH 36UQFN | 3240 - Immediate | $2.33 | View Details |
![]() | ![]() | PIC24FJ64GU205T-I/PT | IC MCU 16BIT 64KB FLASH 48TQFP | 1107 - Immediate | $2.41 | View Details |
![]() | ![]() | PIC24FJ64GU202T-I/SO | IC MCU 16BIT 64KB FLASH 28SOIC | 1595 - Immediate | $2.17 | View Details |
![]() | ![]() | PIC24FJ64GU202T-I/ML | IC MCU 16BIT 64KB FLASH 28QFN | 2158 - Immediate | $2.10 | View Details |
![]() | ![]() | PIC24FJ64GU202T-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 135 - Immediate | $2.10 | View Details |
![]() | ![]() | PIC24FJ64GU205T-I/M4 | IC MCU 16BIT 64KB FLASH 48UQFN | 2496 - Immediate | $2.35 | View Details |
PIC24FJ64GP MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC24FJ64GP202-I/ML | IC MCU 16BIT 64KB FLASH 28QFN | 333 - Immediate | $1.84 | View Details |
![]() | ![]() | PIC24FJ64GP202-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 20 - Immediate | $1.84 | View Details |
![]() | ![]() | PIC24FJ64GP202-I/MV | IC MCU 16BIT 64KB FLASH 28UQFN | 432 - Immediate | $1.86 | View Details |
![]() | ![]() | PIC24FJ64GP205T-I/M4 | IC MCU 16BIT 64KB FLASH 48UQFN | 1300 - Immediate | $2.12 | View Details |
![]() | ![]() | PIC24FJ64GP202T-I/MV | IC MCU 16BIT 64KB FLASH 28UQFN | 1215 - Immediate | $1.89 | View Details |
![]() | ![]() | PIC24FJ64GP203T-I/M5 | IC MCU 16BIT 64KB FLASH 36UQFN | 5590 - Immediate | $2.10 | View Details |
![]() | ![]() | PIC24FJ64GP202T-I/ML | IC MCU 16BIT 64KB FLASH 28QFN | 351 - Immediate | $1.86 | View Details |
![]() | ![]() | PIC24FJ64GP202T-I/SO | IC MCU 16BIT 64KB FLASH 28SOIC | 0 - Immediate | $1.94 | View Details |
![]() | ![]() | PIC24FJ64GP202T-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 31 - Immediate | $1.86 | View Details |
![]() | ![]() | PIC24FJ64GP205T-I/PT | IC MCU 16BIT 64KB FLASH 48TQFP | 861 - Immediate | $2.17 | View Details |