PIC16F13145 Microcontroller Family
Microchip's PIC16F13145 family of MCUs have custom logic, compact form factor, and core-independent peripherals
Microchip's PIC16F13115 microcontroller family offers a focused set of peripherals, making it an effective choice for implementing hardware-based solutions. The configurable logic block (CLB) peripheral stands out within this device family. It empowers users to incorporate custom hardware-based logic into their applications. The CLB consists of 32 individual logic elements, each designed with a look-up table (LUT) for extensive customization. Importantly, the CLB operates independently of the CPU, improving response time and reducing power consumption.
This product family is available in 8-pin, 14-pin, 16-pin, and 20-pin packages and provides up to 14 KB of program Flash memory and up to 1 KB of RAM. In addition to the CLB, the family includes a 10-bit analog-to-digital converter with computation (ADCC) capable of up to 300 ksps, an 8-bit digital-to-analog converter (DAC), and two fast comparators (with a rapid 50 ns response time). Furthermore, a collection of other peripherals facilitates timing control and serial communications with SMBus compatibility.
The small form factor, combined with the CLB and other core-independent peripherals, positions the PIC16F13145 family as an excellent choice for various applications, including real-time control, digital sensor nodes, and market segments such as industrial and automotive.
- Operating voltage range: 1.8 V to 5.5 V
- Adjustable internal oscillator (up to 32 MHz)
- Configurable logic block with 32 basic logic elements (BLEs)
- 4x configurable logic cells
- 10-bit ADCC up to 300 ksps
- 8-bit DAC
- 2x fast comparators (50 ns response time)
- 2x 10-bit PWMs, 2x capture, compare, PWM (CCP)
- 1x 8-bit timer and 1x 16-bit timer
- 1x EUSART and 1x MSSP
- Windowed watchdog timer (WWDT)
- Peripheral pin select (PPS)
PIC16F13145 Microcontroller Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | PIC16F13145-I/P | IC MCU 8BIT 14KB FLASH 20DIP | 3 - Immediate | $1.77 | View Details | |
![]() | ![]() | PIC16F13145T-I/SS | IC MCU 8BIT 14KB FLASH 20SSOP | 1436 - Immediate | $0.87 | View Details |
![]() | ![]() | PIC16F13145-E/SS | IC MCU 8BIT 14KB FLASH 20SSOP | 52 - Immediate | $0.95 | View Details |
![]() | ![]() | PIC16F13145T-I/SO | IC MCU 8BIT 14KB FLASH 20SOIC | 1281 - Immediate | $1.11 | View Details |
![]() | ![]() | PIC16F13145-E/SO | IC MCU 8BIT 14KB FLASH 20SOIC | 0 - Immediate | $1.20 | View Details |
![]() | ![]() | PIC16F13145-E/P | IC MCU 8BIT 14KB FLASH 20DIP | 308 - Immediate | $1.95 | View Details |
![]() | ![]() | PIC16F13145T-I/REB | IC MCU 8BIT 14KB FLASH 20VFQFN | 14 - Immediate | $0.76 | View Details |
![]() | ![]() | PIC16F13145-E/REB | IC MCU 8BIT 14KB FLASH 20VFQFN | 445 - Immediate | $0.83 | View Details |
![]() | ![]() | PIC16F13145-I/REB | IC MCU 8BIT 14KB FLASH 20VFQFN | 0 - Immediate | $0.75 | View Details |
![]() | ![]() | PIC16F13145-I/SS | IC MCU 8BIT 14KB FLASH 20SSOP | 688 - Immediate | $0.87 | View Details |
![]() | ![]() | PIC16F13145-I/SO | IC MCU 8BIT 14KB FLASH 20SOIC | 687 - Immediate | $1.09 | View Details |
PIC16F13115 Microcontroller Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F13115-I/P | IC MCU 8BIT 14KB FLASH 8DIP | 421 - Immediate | $1.14 | View Details |
![]() | ![]() | PIC16F13115T-I/SN | IC MCU 8BIT 14KB FLASH 8SOIC | 3170 - Immediate | $0.62 | View Details |
![]() | ![]() | PIC16F13115-E/SN | IC MCU 8BIT 14KB FLASH 8SOIC | 455 - Immediate | $0.68 | View Details |
![]() | ![]() | PIC16F13115-E/P | IC MCU 8BIT 14KB FLASH 8DIP | 618 - Immediate | $1.25 | View Details |
![]() | ![]() | PIC16F13115-I/SN | IC MCU 8BIT 14KB FLASH 8SOIC | 0 - Immediate | $0.61 | View Details |
![]() | ![]() | PIC16F13115-I/MF | IC MCU 8BIT 14KB FLASH 8VDFN | 643 - Immediate | $0.69 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV06M52A | PIC16F13145-CNANO | 210 - Immediate | $10.19 | View Details |