MCP1640 Boost Regulator

Microchip's MCP1640 / B / C / D low-voltage technology allows regulators to start up without high inrush current

MCP1640 Boost RegulatorMicrochip's MCP1640 / B / C / D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65 V input. High efficiency is accomplished by integrating the low- resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry are integrated to minimize external components. For standby applications, the MCP1640 operates and consumes only 19 μA while operating at no load and provides a true disconnect from input to output at shut down (EN = GND). Additional device options are available that operate in PWM only mode and connect input to output bypass while shut down.

A "true" load disconnect mode provides input to output isolation while disabled by removing the normal boost regulator diode path from input to output. A bypass mode option connects the input to the output using the integrated low resistance P-Channel MOSFET, which provides a low bias keep alive voltage for circuits operating in Deep Sleep mode. Both options consume less than 1 μA of input current.

Microchip's Portable Power Conversion Design Guide

Applications
  • One, two, and three cell alkaline and NiMH / NiCd portable products
  • Single cell Li-ion to 5 V converters
  • Li coin cell powered devices
  • Personal medical products
  • Wireless sensors
  • Handheld instruments
  • GPS receivers
  • Bluetooth headsets
  • +3.3 V to +5.0 V distributed power supply

Boost Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MCP16251 MCP1640BADM00458EVAL BOARD FOR MCP16251 MCP1640B1 - Immediate$45.14View Details
EVAL BOARD FOR MCP1640ARD00386EVAL BOARD FOR MCP16402 - Immediate$32.23View Details
IC REG BOOST ADJ 350MA 8DFNMCP1640-I/MCIC REG BOOST ADJ 350MA 8DFN771 - Immediate$0.81View Details
IC REG BOOST ADJ 350MA 8DFNMCP1640B-I/MCIC REG BOOST ADJ 350MA 8DFN200 - Immediate$0.81View Details
IC REG BOOST ADJ 350MA SOT23-6MCP1640BT-I/CHYIC REG BOOST ADJ 350MA SOT23-621588 - Immediate$0.77View Details
IC REG BOOST ADJ 350MA 8DFNMCP1640C-I/MCIC REG BOOST ADJ 350MA 8DFN573 - Immediate$0.81View Details
IC REG BOOST ADJ 350MA SOT23-6MCP1640CT-I/CHYIC REG BOOST ADJ 350MA SOT23-611073 - Immediate$0.77View Details
IC REG BOOST ADJ 350MA 8DFNMCP1640D-I/MCIC REG BOOST ADJ 350MA 8DFN415 - Immediate$0.81View Details
IC REG BOOST ADJ 350MA SOT23-6MCP1640DT-I/CHYIC REG BOOST ADJ 350MA SOT23-65137 - Immediate$0.77View Details
EVAL BOARD FOR MCP1640MCP1640EV-SBCEVAL BOARD FOR MCP16404 - Immediate$38.70View Details
EVAL BOARD FOR MCP1640MCP1640RD-4ABCEVAL BOARD FOR MCP16401 - Immediate$32.23View Details
IC REG BOOST ADJ 350MA SOT23-6MCP1640T-I/CHYIC REG BOOST ADJ 350MA SOT23-622555 - Immediate$0.77View Details
Published: 2011-03-07