RV-3032-C7 RTC/Temperature Sensor Module

Micro Crystal’s module is ideal for a variety of applications including battery-powered IoT and automotive

Image of Micro Crystal RV-3032-C7 RTC/Temp Sensor ModuleMicro Crystal's RTC and temperature module RV-3032-C7 provides all standard RTC features: calendar and time from year to 100th seconds with an extremely high accuracy of ±2.5 ppm, equivalent to ±0.22 sec/day, over a wide temperature range. The accurate (±1°C) and high-resolution (0.0625°C) temperature measurement is ideal to track thermal drift or runaway. The part allows setting high- and low-temperature threshold alarms with timestamp and interrupt functions.

It also includes multiple extra functions such as external event detection, data protection through password, EEPROM, RAM, and frequency output (Hz to MHz), all available in a miniature device. The extremely low power consumption (160 nA at 3 V), combined with the integrated battery back-up switch with a trickle charger allows using multilayer ceramic capacitors (MLCCs) and super-caps to provide extended backup time.

RV-3032-C7 supports a single I²C address and offers solutions to critical design constraints linked to timing accuracy, temperature sensor resolution and accuracy, power supply, positioning, size, and battery life.

Features
  • Integrated 32.768 kHz quartz crystal
  • Temperature-compensated time reference
    • ±1.5 ppm (±0.13 sec/day) from 0°C to +50°C
    • ±2.5 ppm (±0.22 sec/day) from -40°C to +85°C
    • ±20.0 ppm (+85°C to +105°C)
  • Low current consumption: 160 nA at 3 V
  • Wide voltage range: 1.3 V to 5.5 V
  • 12-bit ADC temperature sensor with ±1°C accuracy and 0.0625°C resolution
  • Temperature range: -40°C to +105°C
  • Automatic battery backup switch with trickle charge and charge pump
  • Supply voltage drop detection
  • Ultra-miniature ceramic SMD package: 3.2 mm x 1.5 mm x 0.8 mm
  • Programmable temperature alarm (high, low)
  • Time and date from 100th of a second to years
  • Timer, alarm, external event detection with timestamp and interrupt
  • Programmable clock output frequencies: 1 Hz to 52 MHz
  • Password for write protection for time and configuration
  • 32 bytes of user EEPROM
  • 16 bytes of RAM
  • I²C bus interface: 400 kHz
  • AEC-Q200 qualification available
Applications
  • Battery-powered IoT
  • Cold chains
  • Communication
  • Computers
  • Consumer
  • Environmental
  • Industrial
  • Automotive
  • Instrumentation

Resources

RV-3032-C7 Real-Time Clocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RTC TEMPERAT CLK/CAL I2C 8SONRV-3032-C7-32.768KHZ-2.5PPM-TA-QCIC RTC TEMPERAT CLK/CAL I2C 8SON41478 - Immediate$3.18View Details
IC RTC TEMPERAT CLK/CAL I2C 8SONRV-3032-C7-32.768KHZ-2.5PPM-TA-QAIC RTC TEMPERAT CLK/CAL I2C 8SON18134 - Immediate$3.32View Details
Published: 2023-03-07