MM Series Fans
Mechatronics introduces its large DC axial fans with 24 VDC or 48 VDC voltage options
Mechatronics' large DC axial fans combine significant airflow volume with high-static pressure ratings. The high-efficiency DC motor provides significant airflow performance advantages compared to similar AC motors. The fans are ideal for industrial applications, enclosures, and commercial refrigeration.
Sizes available include 180 mm x 65 mm, 205 mm x 72 mm, 220 mm x 60 mm, 220 mm x 80 mm, 254 mm x 89 mm, 225 mm x 80 mm, and 280 mm x 80 mm. 24 VDC or 48 VDC voltage options are available.
| Features | Applications | |
|
|
MM Series Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM1865H24B-FSR | FAN AXIAL 180X65MM 24VDC WIRE | Square - 180mm L x 180mm H | 65.00mm | 580.0 CFM (16.24m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM1865H48B-FSR | FAN AXIAL 180X65MM 48VDC WIRE | Square - 180mm L x 180mm H | 65.00mm | 580.0 CFM (16.24m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2072H24B-FSR | FAN AXIAL 208X72MM 24VDC WIRE | Square - 208mm L x 208mm H | 72.00mm | 825.0 CFM (23.10m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2072H48B-FSR | FAN AXIAL 208X72MM 48VDC WIRE | Square - 208mm L x 208mm H | 72.00mm | 825.0 CFM (23.10m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM22580H24B-FSR | FAN AXIAL 225X80MM 24VDC WIRE | Square - 225mm L x 225mm H | 80.00mm | 755.0 CFM (21.14m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM22580H48B-FSR | FAN AXIAL 225X80MM 48VDC WIRE | Square - 225mm L x 225mm H | 80.00mm | 755.0 CFM (21.14m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2260H24B-FSR | FAN AXIAL 222X60MM 24VDC WIRE | Round - 222mm Dia | 60.00mm | 690.0 CFM (19.32m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2260H48B-FSR | FAN AXIAL 222X60MM 48VDC WIRE | Round - 222mm Dia | 60.00mm | 690.0 CFM (19.32m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2280H24B-FSR | FAN AXIAL 222X80MM 24VDC WIRE | Round - 222mm Dia | 80.00mm | 625.0 CFM (17.50m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2280H48B-FSR | FAN AXIAL 222X80MM 48VDC WIRE | Round - 222mm Dia | 80.00mm | 625.0 CFM (17.50m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM2589H24B-FSR | FAN AXIAL 255X89MM 24VDC WIRE | Round - 255mm Dia | 89.00mm | 1030.0 CFM (28.84m³/min) | 0 - Immediate | $207.50 | View Details |
![]() | ![]() | MM2589H48B-FSR | FAN AXIAL 255X89MM 48VDC WIRE | Round - 255mm Dia | 89.00mm | 1030.0 CFM (28.84m³/min) | 0 - Immediate | $174.84 | View Details |
![]() | ![]() | MM28080H24B-FSR | FAN AXIAL 280X80MM 24VDC WIRE | Round - 280mm Dia | 80.00mm | 1130.0 CFM (31.64m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM28080H48B-FSR | FAN AXIAL 280X80MM 48VDC WIRE | Round - 280mm Dia | 80.00mm | 1130.0 CFM (31.64m³/min) | 0 - Immediate | See Page for Pricing | View Details |