IP55-Rated AC Fans
Mechatronics introduces its IP55-rated AC fans with sealed motor and lead wire connections
Mechatronics' IP55-rated AC fans feature a potted sealed motor for protection against moisture and dust. The IP55-rated models are designed to handle direct streams of water to the fan significantly extending the service life where moisture is present. These fans are also available with optional salt fog protection. Sizes available include 120 mm x 38 mm, 172 mm x 55 mm, 180 mm x 90 mm, 254 mm x 89 mm, 225 mm x 80 mm, and 280 mm x 80 mm.
| Features | Applications | |
|
|
IP55-Rated AC Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UF12A12-BTHNR | FAN AXIAL 120X38MM 115VAC IP55 | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 32 - Immediate | $33.39 | View Details |
![]() | ![]() | UF12A23-BTHNR | FAN AXIAL 120X38MM 230VAC IP55 | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 86 - Immediate | $33.39 | View Details |
![]() | ![]() | UF15KC12-BTHNR | FAN AXIAL 172X150X55MM 115VA IP5 | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 136 - Immediate | $65.29 | View Details |
![]() | ![]() | UF12A12-BTHNSR | FAN 120X38MM 115V IP55 SALT FOG | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0 - Immediate | $47.63 | View Details |
![]() | ![]() | UF12A23-BTHNSR | FAN 120X38MM 230V IP55 SALT FOG | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 39 - Immediate | $45.82 | View Details |
![]() | ![]() | UF15KC12-BWHNSR | 172X150X55MM 115V IP55 SALT FOG | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0 - Immediate | $83.91 | View Details |
![]() | ![]() | UF15KC23-BTHNSR | 172X150X55MM 230V IP55 SALT FOG | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0 - Immediate | $87.76 | View Details |
![]() | ![]() | UF25GC12-BWHNSR | FAN 254X89MM 115V IP55 SALT FOG | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0 - Immediate | $129.08 | View Details |
![]() | ![]() | UF25GC23-BWHNSR | FAN 254X89MM 230V IP55 SALT FOG | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 10 - Immediate | $129.06 | View Details |