IP54 Ventilating Filters
Mechatronics IP54 filters out unwanted particles and moisture to extend the service life of electronics
Mechatronics offers ventilating filters ranging in sizes from 105 mm to 420 mm which are ideal for filtering out unwanted particles and moisture to extend the service life of electronics. These filters are designed to accommodate multiple fan models with varying CFM output.
Features
- Shallow mounting depths aid installation and application design
- Fan can be oriented for intake or exhaust
- All models are made with UV-resistant ABS resin and meet UL94V-0 flammability requirements
- IP54 rated
- Optional RAL7032 or RAL035 coating
- Optional die cast aluminum construction
IP54 Ventilating Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PFG-12N | FAN GUARD LOUVERED RAL7032 | 14 - Immediate | $15.34 | View Details |
![]() | ![]() | PFG-12T | FAN GUARD LOUVERED RAL7035 | 128 - Immediate | $15.34 | View Details |
![]() | ![]() | PFG-15N | FAN GUARD LOUVERED RAL7032 | 14 - Immediate | $18.02 | View Details |
![]() | ![]() | PFG-15T | FAN GUARD LOUVERED RAL7035 | 28 - Immediate | $18.02 | View Details |
![]() | ![]() | PFG-22N | FAN GUARD LOUVERED RAL7032 | 29 - Immediate | $28.54 | View Details |
![]() | ![]() | PFG-25N | FAN GUARD LOUVERED RAL7032 | 14 - Immediate | $52.50 | View Details |
![]() | ![]() | PFG-12X3N | FAN GUARD LOUVERED RAL7032 | 10 - Immediate | $39.90 | View Details |