High-Pressure Compact DC Blowers
Mechatronics' high-pressure DC blowers are available in 12 VDC and 24 VDC voltage options
Mechatronics' brushless DC blowers deliver high-pressure cooling solutions in a compact package. They are ideal for applications requiring small envelope dimensions and reliable airflow with greater force. DC blowers pull air from one side and force air through an outlet passage. A blower's radial airflow path provides unique cooling options for tight spaces and enclosures. Mechatronic's blowers are available in sizes from 50 mm to 120 mm, and voltages ranging from 5 VDC to 24 VDC.
| Features | ||
|
|
|
| Applications | ||
|
|
DC Blowers
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B1232H12B-BSR | FAN BLOWER 120X32MM 12VDC WIRE | Square/Rounded - 120mm L x 120mm H | 32.00mm | 28.0 CFM (0.784m³/min) | 131 - Immediate | $20.69 | View Details |
![]() | ![]() | B5015E12B-BSR | FAN BLOWER 51X15.7MM 12VDC WIRE | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0 - Immediate | $11.47 | View Details |
![]() | ![]() | B5015E24B-BSR | FAN BLOWER 51X15.7MM 24VDC WIRE | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0 - Immediate | $11.47 | View Details |
![]() | ![]() | B5020L12B-BSR | FAN BLOWER 51X20MM 12VDC WIRE | Square/Rounded - 51mm L x 50mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 5645 - Immediate | $11.47 | View Details |
![]() | ![]() | B5020L24B-BSR | FAN BLOWER 51X20MM 24VDC WIRE | Square/Rounded - 51mm L x 50mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 958 - Immediate | $11.47 | View Details |