DC Backward Curved Motorized Impellers
Mechatronics introduces MSI series impellers for DC power applications
Mechatronics' backward curved DC motorized impellers offer exceptional airflow and pressure performance. They also provide greater power efficiency and speed control. The radial airflow pattern of motorized impellers offers design flexibility to direct airflow where needed. Impellers are ideal for applications that require significant airflow and static pressure, such as air filtration, ventilation, and enclosure cooling. With ball-bearing motor construction, Mechatronics' backward curved impellers provide reliable, cost-effective cooling. Standard DC impeller models are available from 120 mm to 315 mm diameter.
- Very high static pressure and airflow compared to axial fans
- Speed control and tachometer output on standard models
- High performance to power efficiency compared to AC impellers
- Voltage options include 12 VDC, 24 VDC, and 48 VDC
- Alarm output options including tachometer or locked rotor alarm
- Speed control options include PWM and voltage control
- Environmental protection options including encapsulation up to IP68
- Heat exchangers
- Exhaust/air movers
- Humidifiers/dehumidifiers
- HEPA filter assemblies
- Fume exhaust
- Refrigeration
- Containment/abatement
- Air scrubbers
DC Backward Curved Motorized Impellers
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Static Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSI1225H24B-BBR | FAN IMP MTRZD 120X25.8MM 24VDC | Round - 120mm Dia | 25.80mm | 0.570 in H2O (142.0 Pa) | 83 - Immediate | $42.46 | View Details |
![]() | ![]() | MSI3116H48B1+7-BBR | FAN IMP MTRZD 315X161.0MM 48VDC | Round - 315mm Dia | 161.0mm | 3.150 in H2O (784.7 Pa) | 2 - Immediate | $345.00 | View Details |
![]() | ![]() | MSI1380H24B1+7-BBR | FAN IMP MTRZD 133X80.5MM 24VDC | Round - 133mm Dia | 80.50mm | 1.780 in H2O (443.4 Pa) | 40 - Immediate | $85.23 | View Details |
![]() | ![]() | MSI1380H48B1+7-BBR | FAN IMP MTRZD 133X80.5MM 48VDC | Round - 133mm Dia | 80.50mm | 1.780 in H2O (443.4 Pa) | 0 - Immediate | $72.56 | View Details |
![]() | ![]() | MSI1769H24B1+7-BBR | FAN IMP MTRZD 175X69MM 24VDC | Round - 175mm Dia | 69.00mm | 1.800 in H2O (448.4 Pa) | 11 - Immediate | $106.19 | View Details |