AC Blowers

Mechatronics introduces its AC blowers with 115 VAC and 230 VAC voltage options

Image of Mechatronics' AC BlowersMechatronics' brushless AC blowers deliver high-pressure cooling solutions in a compact package. Optimal for moving small volumes of air with great force, AC blowers pull air from one direction and exhaust out in a different direction. This radial airflow direction provides unique cooling options. Sizes available include 120 mm x 37 mm and 220 mm x 56 mm.

Features
  • High-static pressure
  • Multiple voltage options: 115 VAC and 230 VAC
  • Frame: Metal motor base, UL94V-0 reinforced nylon frame and impeller
Applications
  • Network servers
  • Telecommunications
  • Industrial

AC Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
BLOWER 120X37MM 115VACUF90DPB12-H1S2ABLOWER 120X37MM 115VACSquare - 120mm L x 120mm H37.20mm21.0 CFM (0.588m³/min)2 - Immediate$44.21View Details
BLOWER 120X37MM 230VACUF90DPB23-H1S2ABLOWER 120X37MM 230VACSquare - 120mm L x 120mm H37.20mm21.0 CFM (0.588m³/min)0 - Immediate$33.50View Details
FAN BLOWER 220X220MM 115VAC WIREUF160DPB12-H1S2AFAN BLOWER 220X220MM 115VAC WIRESquare - 220mm L x 220mm H56.20mm126.0 CFM (3.53m³/min)0 - Immediate$97.44View Details
FAN BLOWER 220X220MM 230VAC WIREUF160DPB23-H1S2AFAN BLOWER 220X220MM 230VAC WIRESquare - 220mm L x 220mm H56.20mm126.0 CFM (3.53m³/min)0 - Immediate$78.93View Details
Published: 2015-06-22