PSPA-1000 Series 1000 W AC/DC Power Supply
MEAN WELL's PSPA-1000 series is a 1 kW single output enclosed type AC/DC power supply
MEAN WELL's outstanding feature for PSPA-1000 is that it shares the same mechanical features as the PSP-600. Customers can replace a 600 W power supply with a 1000 W unit without making changes to the mounting. Other features include high efficiency up to 94%, a wide working temperature range of -20°C to 70°C, remote control functions (remote ON/OFF, remote sense, and DC OK signal), and parallel power up to 4000 W. With all its functionality, the PSPA-1000 is suitable for industrial control, electric motors, communication systems, and networking equipment.
| Features | ||
|
|
PSPA-1000 Series 1000 W AC/DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSPA-1000-24 | AC/DC CONVERTER 24V 1008W | 21 - Immediate | $201.40 | View Details |
![]() | ![]() | PSPA-1000-12 | AC/DC CONVERTER 12V 960W | 9 - Immediate | $191.80 | View Details |
![]() | ![]() | PSPA-1000-48 | AC/DC CONVERTER 48V 1008W | 0 - Immediate | $201.40 | View Details |
![]() | ![]() | PSPA-1000-15 | AC/DC CONVERTER 15V 960W | 1 - Immediate | $201.40 | View Details |