LRS-1200 Series Compact 1200 W Enclosed Power Supplies

MEAN WELL LRS-1200 series power supplies feature 94% efficiency, 150% peak power, -30°C to +70°C operating temperature, and OVC III safety ratings

Image of MEAN WELL LRS-1200 Series Compact 1200 W Enclosed Power SuppliesMEAN WELL LRS-1200 series compact enclosed power supplies deliver up to 1200 W output with 150% peak power capability in a compact 41 mm design. Designed for industrial control, automation, and harsh environment applications, this series achieves up to 94% efficiency, supports a wide operating temperature range from -30°C to +70°C, and complies with OVC III and EN/UL safety standards, making them an ideal choice for both system upgrades and new designs.

Features
  • 180 VAC to 305 VAC input range, supports 277 VAC for North America and is resilient to power fluctuations
  • 150% peak power capability
  • Up to 94% efficiency
  • Operating temperature (>+50°C derating): -30°C to +70°C
  • 3-year warranty
  • Protections: Short circuit/overload/overvoltage/overtemperature
  • Meet over voltage category III (OVC III)
  • Operating altitudes up to 5000 m
  • Dual safety certifications (IEC 62368 and IEC 61558) with global approvals
Applications
  • Voice evacuation systems
  • Industrial controls
  • Automation
  • Harsh environments

LRS-1200 Series Compact 1200 W Enclosed Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
AC/DC CONVERTER 12V 1200W
LRS-1200-12AC/DC CONVERTER 12V 1200W0 - Immediate$146.30View Details
New Product
AC/DC CONVERTER 24V 1200W
LRS-1200-24AC/DC CONVERTER 24V 1200W0 - Immediate$146.30View Details
New Product
AC/DC CONVERTER 36V 1200W
LRS-1200-36AC/DC CONVERTER 36V 1200W0 - Immediate$146.30View Details
New Product
AC/DC CONVERTER 48V 1200W
LRS-1200-48AC/DC CONVERTER 48V 1200W0 - Immediate$146.30View Details
Published: 2025-06-25