MAXM1750x Power Module
Analog Devices' MAXM1750x highly integrated DC-DC power module enables ease of design and a small-solution footprint
Analog Devices' Himalaya series of voltage regulator ICs and power modules enable cooler, smaller, and simpler power supply solutions. The MAXM1750x is an easy-to-use, step-down power module that combines a switching power supply controller, dual n-channel MOSFET power switches, fully-shielded inductor, and the compensation components in a low-profile, thermally-efficient, system-in-package (SiP). The device operates over a wide input voltage range of 4.5 V to 60 V and delivers up to 1.7 A, 2.5 A, or 3.5 A continuous output current with excellent line and load regulation over an output voltage range of 0.9 V to 12 V. The device only requires five external components to complete the total power solution. The high level of integration significantly reduces design complexity, manufacturing risks, and offers a true plug-and-play power supply solution, reducing time-to-market.
Analog Devices' MAXM170x can be operated in the pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous conduction mode (DCM) control schemes. The MAXM1750x is available in a low-profile, highly thermal- emissive, compact, 29-pin, 9 mm x 15 mm x 2.8 mm SiP package that reduces power dissipation in the package and enhances efficiency. The package is easily soldered onto a printed circuit board (PCB) and is suitable for automated circuit board assembly. The device can operate over the industrial temperature range from -40°C to 125°C.
Power Management for the Smart Building
Meeting the Power Management Challenges of the Smart Factory
Meeting the Power Challenges of the Smart Building
- Reduces design complexity, manufacturing risks, and time-to-market
- Integrated inductor
- Integrated compensation components
- Integrated thermal-fault protection
- Integrated peak current limit
- Integrated switching power supply controller and dual-MOSFET power switches
- Saves board space in space-constrained applications
- Complete integrated step-down power supply in a single package
- Small profile 9 mm x 15 mm x 2.8 mm SiP package
- Simplified PCB design with minimal external BOM components
- Offers flexibility for power-design optimization
- Wide input voltage range from 4.5 V to 60 V
- Output-voltage adjustable range from 0.9 V to 12 V
- MAXM17503: 2.5 A output current
- MAXM17504: 3.5 A output current
- MAXM17505: 1.7 A output current
- Optional programmable EN/UVLO
- Soft-start programmable
- Autoswitch PWM, PFM, or DCM current mode control
- Adjustable frequency with external frequency synchronization (100 kHz to 1.8 MHz)
MAXM1750x Power Module ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | MAXM17503ALJ+ | DC DC CONVERTER 0.9-12V | 0 - Immediate | $12.70 | View Details | |
![]() | MAXM17504ALJ+ | DC DC CONVERTER 0.9-12V | 0 - Immediate | $13.73 | View Details | |
![]() | MAXM17505ALJ+ | DC DC CONVERTER 0.9-12V | 0 - Immediate | $12.37 | View Details |
MAXM1750x Eval Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17503EVKIT# | EVAL BOARD FOR MAXM17503 | 1 - Immediate | $41.16 | View Details |
![]() | ![]() | MAXM17504EVKIT# | EVAL BOARD FOR MAXM17504 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAXM17505EVKIT# | EVAL BOARD FOR MAXM17505 | 1 - Immediate | $41.16 | View Details |