MAX77540 High-Efficiency Step-Down Converter

Analog Devices' MAX77540 converter is well-suited for battery-powered, space-constrained equipment

Image of Analog Devices' MAX77540 High Efficiency Step-Down ConverterAnalog Devices' MAX77540 is a high-efficiency step-down converter with two 3 A switching phases. It uses an adaptive COT (constant on-time) current-mode control architecture, and the two 3 A switching phases can be configured as either one (2Φ, 6 A) or two (1Φ, 3 A each) outputs. Its wide input voltage range enables a direct conversion for sub-1 V outputs from 3-cell Li+ batteries, USB PD, and 12 VDC supply rails. The output voltages are preset with resistors and are further adjustable through an I2C-compatible interface. With 94% peak efficiency, low quiescent current, and compact solution size, the MAX77540 is ideal for battery-powered, space-constrained equipment.

Resources - Block Diagram

    Image of  Analog Devices' MAX77540 Block Diagram
Features
  • 4 V to 16 V input voltage for single stage conversion
  • 94% peak efficiency (7.6 VIN, 3.3 VOUT) extends battery life
  • Less than 55 mm2 total solution size for high power density
Applications
  • Consumer
  • Industrial automation
  • Communications
  • Building and infrastructure
  • Healthcare

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX77540MAX77540EVKIT#EVAL BOARD FOR MAX775400 - Immediate
6 - Factory Stock
$87.81View Details

MAX77540 High-Efficiency Step-Down Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 3A/3A DL 30WLPMAX77540AAWV+IC REG BUCK ADJ 3A/3A DL 30WLP0 - ImmediateSee Page for PricingView Details
Published: 2022-01-14