PIN Photodiodes
Marktech's PIN diodes, packaged in a TO-46 metal can, with active areas from .03 mm to 1.5 mm
InGaAs PIN photodiodes are near-infrared detectors that feature low noise, high sensitivity, and high-speed response. Marktech's PIN diodes are packaged in a TO-46 metal can with active areas from .03 mm to 1.5 mm. Applications include optical communication devices such as receivers, sensors, and high speed fiber modules. Marktech also offers a wide array of standard wavelength, high reliability photodiodes.
PiN Photodiodes
| Image | Manufacturer Part Number | Description | Spectral Range | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MTD5010W | SENSOR PHOTODIODE 850NM TO18 | 400nm ~ 1100nm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MTD3010PM | SENSOR PHOTODIODE 900NM TO18 | 400nm ~ 1100nm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MTD5052W | SENSOR PHOTODIODE 525NM TO18 | 410nm ~ 580nm | 473 - Immediate | $8.95 | View Details |
![]() | ![]() | MTD1114M3B | SENSOR PHOTODIODE 925NM | 400nm ~ 1100nm | 2 - Immediate | $3.42 | View Details |
![]() | ![]() | MTD5052N | SENSOR PHOTODIODE 525NM TO18 | 410nm ~ 580nm | 43 - Immediate | $8.95 | View Details |
![]() | ![]() | MTD5010N | SENSOR PHOTODIODE 850NM TO18 | 400nm ~ 1100nm | 25 - Immediate | $5.16 | View Details |
![]() | ![]() | MTD6100PT | SENSOR PHOTODIODE 880NM | 400nm ~ 1100nm | 8 - Immediate | $33.41 | View Details |
![]() | ![]() | MTD3010N | SENSOR PHOTODIODE 900NM TO18 | 400nm ~ 1100nm | 0 - Immediate | See Page for Pricing | View Details |