Mid-Power 3030 3 V LEDs
Luminus offers its mid-power LEDs with 70+, 80+, 90+, and 95+ CRI options
Luminus mid-power LEDs are leading the conversion of traditional general lighting solutions to solid-state technology. From linear T8 lamps to diffuse panel lighting and directional replacement lamps, Luminus offers mid-power solutions that provide superior color rendering and efficacy. At nominal testing conditions, Luminus mid-power LEDs achieve 130+ LPW and upwards of 170+ LPW at lower current densities. Color fidelity is a hallmark of the Luminus product portfolio with 90+ CRI (R9>50) offerings for each mid-power product platform. Luminus mid power LEDs are the right choice for color quality, efficacy, and reliability.
Mid-Power 3030 3 V LEDs
| Image | Manufacturer Part Number | Description | Flux @ 25°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MP-3030-1100-27-80 | LED MP3030 WARM WHT 2700K 3030 | 60lm (Typ) | 16464 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-30-80 | LED MP3030 WARM WHT 3000K 3030 | 62lm (Typ) | 2578 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-40-70 | LED MP3030 NEUT WHT 4000K 3030 | 73lm (Typ) | 27091 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-40-80 | LED MP3030 NEUT WHT 4000K 3030 | 67lm (Typ) | 59501 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-50-70 | LED MP3030 COOL WHITE 5000K 3030 | 71lm (Typ) | 3945 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-50-80 | LED MP3030 COOL WHITE 5000K 3030 | 67lm (Typ) | 0 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-57-70 | LED MP3030 COOL WHITE 5700K 3030 | 78lm (Typ) | 57168 - Immediate | $0.21 | View Details |
![]() | ![]() | MP-3030-1100-27-90 | LED MP3030 WARM WHT 2700K 3030 | 55lm (Typ) | 0 - Immediate | $0.22 | View Details |
![]() | ![]() | MP-3030-1100-30-90 | LED MP3030 WARM WHT 3000K 3030 | 56lm (Typ) | 61001 - Immediate | $0.22 | View Details |
![]() | ![]() | MP-3030-1100-40-90 | LED MP3030 NEUT WHT 4000K 3030 | 60lm (Typ) | 0 - Immediate | $0.22 | View Details |