SZ5KASMC Series 5000 W Surface-Mount TVS Diodes

Littelfuse SZ5KASMC series diodes have excellent clamping capability, high surge capability, low zener impedance, and fast response time

Image of Littelfuse SZ5KASMC Series 5000 W Surface-Mount TVS DiodesLittelfuse SZ5KASMC series TVS diodes are designed to protect voltage-sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance, and fast response time. The SZ5KASMC series is supplied in a cost-effective, highly reliable DO-214AB package, and it is ideal for use in automotive electronic applications.

Features
  • Peak power: 5000 W at 1 ms
  • Automotive grade, AEC-Q101 qualified, and PPAP capable
  • Working peak reverse voltage range: 5.0 V to 48 V for unidirectional and 10 V to 36 V for bidirectional
  • Standard zener breakdown voltage range: 6.4 V to 58.9 V for unidirectional and 11.1 V to 44.2 V for bidirectional
  • Surface mount
  • DO-214AB package
Applications
  • Automotive

SZ5KASMC Series 5000 W Surface-Mount TVS Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 36VWM 58.1VC SMCSZ5KASMC36CAT3GTVS DIODE 36VWM 58.1VC SMC0 - Immediate$1.39View Details
TVS DIODE 33VWM 53.3VC SMCSZ5KASMC33CAT3GTVS DIODE 33VWM 53.3VC SMC0 - Immediate$1.39View Details
TVS DIODE 30VWM 48.4VC SMCSZ5KASMC30CAT3GTVS DIODE 30VWM 48.4VC SMC0 - Immediate$1.39View Details
TVS DIODE 28VWM 45.4VC SMCSZ5KASMC28CAT3GTVS DIODE 28VWM 45.4VC SMC0 - Immediate$1.39View Details
TVS DIODE 26VWM 42.1VC SMCSZ5KASMC26CAT3GTVS DIODE 26VWM 42.1VC SMC0 - Immediate$1.39View Details
TVS DIODE 24VWM 38.9VC SMCSZ5KASMC24CAT3GTVS DIODE 24VWM 38.9VC SMC0 - Immediate$1.39View Details
TVS DIODE 22VWM 35.5VC SMCSZ5KASMC22CAT3GTVS DIODE 22VWM 35.5VC SMC0 - Immediate$1.39View Details
TVS DIODE 20VWM 32.4VC SMCSZ5KASMC20CAT3GTVS DIODE 20VWM 32.4VC SMC0 - Immediate$1.39View Details
TVS DIODE 18VWM 29.2VC SMCSZ5KASMC18CAT3GTVS DIODE 18VWM 29.2VC SMC0 - Immediate$1.39View Details
TVS DIODE 17VWM 27.6VC SMCSZ5KASMC17CAT3GTVS DIODE 17VWM 27.6VC SMC0 - Immediate$1.39View Details
Published: 2024-09-26