Alternistor Triacs 40 A High Power Qxx40xx Series
Littelfuse offers Qxx40xx series alternistor triacs designed for AC switching and phase control applications
Littelfuse’s Qxx40xx series is a 40 A bidirectional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Alternistor type devices only operate in quadrants I, II, and III and are used in circuits requiring high dv/dt capability.
| Features | |
|||
|
![]() |
Littelfuse Thyristor Products (PDF Format) (eBook Format) |
- Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods, and commercial appliances
- Alternistor triacs (no snubber required) are used in applications with extremely inductive loads requiring highest commutation performance
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Qxx40xx Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q4040K7TP | TRIAC ALTERNISTOR 400V 40A TO218 | 1952 - Immediate | $9.76 | View Details |
![]() | ![]() | Q6040J7TP | TRIAC ALTERNISTOR 600V TO218X | 230 - Immediate | $11.39 | View Details |
![]() | ![]() | Q4040J7TP | TRIAC ALTERNISTOR 400V TO218X | 462 - Immediate 21250 - Factory Stock | $11.68 | View Details |
![]() | ![]() | Q8040K7TP | TRIAC ALTERNISTOR 800V 40A TO218 | 600 - Immediate | $12.04 | View Details |
![]() | ![]() | QK040K7TP | TRIAC ALTERNISTOR 1KV 40A TO218 | 246 - Immediate | $13.00 | View Details |
![]() | ![]() | Q8040K5TP | TRIAC ALTERNISTOR 800V 40A TO218 | 247 - Immediate 250 - Factory Stock | $12.15 | View Details |
![]() | ![]() | Q8040J7TP | TRIAC ALTERNSTR 800V 40A TO218X | 54 - Immediate | $13.00 | View Details |