Hybrid Battery Mini-Breakers (TCO and PPTC Devices) – MHP-TAC Series

Littelfuse’s MHP technology connects a bimetal protector in parallel with a polymeric positive temperature coefficient (PPTC) device

Image of Littelfuse's Over-Temperature Protection (OTP) Devices – MHP-TAC SeriesLittelfuse’s MHP-TAC series metal hybrid PPTC breakers offer higher voltage rating (12 VDC) and smaller size than typical MHP-TAM breakers. MHP-TAC helps to meet the battery safety requirements of higher-capacity lithium-ion polymer (LiP) and prismatic batteries found in most mobile devices such as laptop PCs, tablets, and smartphones. MHP technology connects a bimetal protector in parallel with a PPTC device. The PPTC device acts as a heater and helps keep the bimetal latched until the fault is removed. The resulting MHP-TAC helps to provide resettable OTP.

Features
  • Miniature resettable thermal cut-off (TCO) device
  • High voltage rating
  • Overtemperature and overcurrent protection for LiP and prismatic cells
  • Multiple activation temperature ratings (+72°C, +77°C, +82°C, +85°C, and +90°C)
  • Compact size 4.75 mm x 2.8 mm x 0.8 mm (L x W x H) allows for ultra-thin battery pack designs
Applications
  • Battery cell protection for LiP and prismatic cells used in:
    • Notebook PCs
    • Ultrabooks
    • Tablets
    • Smartphones
    • E-cigarettes
    • Battery-powered portable devices

MHP-TAC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMOSTAT 77DEG C SPST-NC STRAPMHP-TAC15-12-77NTHERMOSTAT 77DEG C SPST-NC STRAP0 - Immediate$1.74View Details
THERMOSTAT 85DEG C SPST-NC STRAPMHP-TAC15-12-85NTHERMOSTAT 85DEG C SPST-NC STRAP0 - Immediate$1.74View Details
THERMOSTAT 82DEG C SPST-NC STRAPMHP-TAC15-12-82NTHERMOSTAT 82DEG C SPST-NC STRAP0 - Immediate$0.81View Details
THERMOSTAT 90DEG C SPST-NC STRAPMHP-TAC15-12-90NTHERMOSTAT 90DEG C SPST-NC STRAP0 - Immediate$1.80View Details
THERMOSTAT 72DEG C SPST-NC STRAPMHP-TAC15-12-72NTHERMOSTAT 72DEG C SPST-NC STRAP0 - Immediate$0.81View Details
Published: 2019-02-14