LQ050 Series Load Switch

Littelfuse's switch ICs enable designers to curtail parasitic leakage current, enhance system efficiency, and extend the battery lifespan

Image of Littelfuse's LQ050 Series Load Switch (click to enlarge)Littelfuse's LQ050 series integrated load switch ICs incorporate cutting-edge technology that achieves industry-leading performance in ultra-low-power consumption (low IQ, ISD, and RDS(ON)), empowering designers to curtail parasitic leakage current, enhance system efficiency, and extend the battery lifespan. The load switch ICs can control the output voltage slew rate that can limit the inrush current.

The LQ050 detects when the system output voltage is higher than the system input voltage, blocking backward current flow through the system. When the load switch IC turns off, it may be necessary for the output capacitor to discharge quickly to prevent unpredictable behavior of the downstream devices due to slow capacitor discharge. The load switch ICs are ideal for battery-charged device power-saving, power sequence control, and power MUX (PMUX) applications.

Applications
  • Bluetooth® headsets
  • Computing electronics
  • Data storage and SSDs
  • Doorbells
  • Door locks
  • Internet of Things (IoT) devices
  • PMUX
  • Smart tags
  • Smart meters: gas and water
  • Tablets/POS
  • Virtual reality (VR) headsets
  • Wearables: smartwatches
  • Battery-charged device power-saving
  • Power sequence controls

LQ050 Series Load Switch ICs

ImageManufacturer Part NumberDescriptionVoltage - LoadCurrent - Output (Max)Rds On (Typ)Available QuantityPriceView Details
5V, 2A LOAD SWITCH WITH SLEW RATLQ05021QCS45V, 2A LOAD SWITCH WITH SLEW RAT1.1V ~ 5.5V2A34mOhm3969 - Immediate$0.30View Details
5V, 2A LOAD SWITCH WITH SLEW RATLQ05022QCS45V, 2A LOAD SWITCH WITH SLEW RAT1.1V ~ 5.5V2A-21 - Immediate$0.44View Details
5V, 4A LOAD SWITCH WITH SLEW RATLQ05041QCS65V, 4A LOAD SWITCH WITH SLEW RAT1.5V ~ 5.5V4A15mOhm2962 - Immediate
18000 - Factory Stock
$0.60View Details
5V, 4A LOAD SWITCH WITH REVERSELQ05041RCS65V, 4A LOAD SWITCH WITH REVERSE1.5V ~ 5.5V4A14mOhm3040 - Immediate$0.62View Details
5V, 2A LOAD SWITCH WITH REVERSELQ05021RCS45V, 2A LOAD SWITCH WITH REVERSE1.5V ~ 5.5V2A-23 - Immediate$0.34View Details
Published: 2024-01-08