CG8 Series High-Voltage Gas Discharge Tubes

Littelfuse's gas discharge tubes are ideal for applications where bias voltages or signal levels of several hundred volts are present

Image of Littelfuse's CG8 Series High-Voltage Gas Discharge TubesLittelfuse's CG8 series two-electrode high-voltage (2.5 kV to 4.5 kV) gas discharge tubes (GDT) provide superior surge protection and high isolation in demanding applications. These GDTs are also ideal for applications where bias voltages or signal levels of several hundred volts are normally present.

Features
  • Suited to harsh environments
  • High energy absorption capability
  • The small form factor allows for compact design
  • Reduces customer qualification time by complying with third-party safety standards (UL/IEC)
  • Rugged ceramic-metal construction
  • Voltage range: 2,500 V to 4,500 V
  • Surge capability: 3 kA 8/20 μs
  • Low capacitance

CG8 Series High-Voltage Gas Discharge Tubes

ImageManufacturer Part NumberAvailable QuantityPriceView Details
CG83.6LTRCG83.6LTR615 - Immediate$5.72View Details
CG84.0LTRCG84.0LTR495 - Immediate$5.72View Details
CG82.5LTRCG82.5LTR500 - Immediate$5.72View Details
CG84.5LTRCG84.5LTR500 - Immediate$5.72View Details
CG83.0LTRCG83.0LTR480 - Immediate$5.72View Details
CG90MSCG90MS910 - Immediate$3.91View Details
CG90LCG90L87 - Immediate$3.42View Details
CG90MSTRCG90MSTR142 - Immediate$3.91View Details
CG90LTRCG90LTR33 - Immediate$3.91View Details
CG90LSNCG90LSN0 - Immediate$3.42View Details
CG93.5LTRCG93.5LTR469 - Immediate$7.00View Details
CG91.5LTRCG91.5LTR500 - Immediate$7.00View Details
CG95.5LTRCG95.5LTR495 - Immediate$7.00View Details
CG91.2LTRCG91.2LTR500 - Immediate$7.00View Details
CG92.0LTRCG92.0LTR500 - Immediate$7.00View Details
CG91.0LTRCG91.0LTR500 - Immediate$7.00View Details
CG92.5LTRCG92.5LTR489 - Immediate$7.00View Details
CG91.8LTRCG91.8LTR500 - Immediate$7.00View Details
CG94.5LTRCG94.5LTR485 - Immediate$7.00View Details
CG90CG901190 - Immediate$3.32View Details
Published: 2024-01-03