5000 W Single-Chip TVS Diodes - 5.0SMDJxxS Series
Littelfuse’s TVS diodes are available for many different applications such as DC power and I/O interface protection
Littelfuse offers single-chip TVS diodes that are designed specifically to protect sensitive electronic equipment from transients induced by lightning and other transient voltage events seen in telecom, computer, industrial, and consumer electronics applications. Excellent clamping capability, low incremental surge resistance, and very fast response time are some key features this single-chip design offers.
- 5,000 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Recognized to UL 497B as an isolated loop circuit protector
- DO214AB surface-mount package for minimized board space
- Typical failure mode is short from over-specified voltage or current
- ESD protection of data lines in accordance with IEC 61000-4-2, ESD 30 kV (air), 30 kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Glass passivated chip junction
- UL recognized compound meeting flammability rating V-0
- Typical IR less than 2 μA when VBR min > 12 V
- I/O interface
- Telecom
- Computer
- Industrial
- Consumer electronics
- DC bus protection
5.0SMDJxxAS Series Unidirectional TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5.0SMDJ10AS | TVS DIODE 10VWM 17VC DO214AB | 5608 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ11AS | TVS DIODE 11VWM 18.2VC DO214AB | 5800 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ12AS | TVS DIODE 12VWM 19.9VC DO214AB | 1851 - Immediate | $1.06 | View Details |
![]() | ![]() | 5.0SMDJ13AS | TVS DIODE 13VWM 21.5VC DO214AB | 5181 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ14AS | TVS DIODE 14VWM 23.2VC DO214AB | 3489 - Immediate | $1.08 | View Details |
![]() | ![]() | 5.0SMDJ15AS | TVS DIODE 15VWM 24.4VC DO214AB | 6556 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ17AS | TVS DIODE 17VWM 27.6VC DO214AB | 5289 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ18AS | TVS DIODE 18VWM 29.2VC DO214AB | 4444 - Immediate | $1.59 | View Details |
![]() | ![]() | 5.0SMDJ20AS | TVS DIODE 20VWM 32.4VC DO214AB | 4227 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ22AS | TVS DIODE 22VWM 35.5VC DO214AB | 109 - Immediate | $1.52 | View Details |
![]() | ![]() | 5.0SMDJ24AS | TVS DIODE 24VWM 38.9VC DO214AB | 2222 - Immediate | $1.52 | View Details |
![]() | ![]() | 5.0SMDJ26AS | TVS DIODE 26VWM 42.1VC DO214AB | 2517 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ28AS | TVS DIODE 28VWM 45.4VC DO214AB | 24 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ30AS | TVS DIODE 30VWM 48.4VC DO214AB | 1625 - Immediate | $1.52 | View Details |
![]() | ![]() | 5.0SMDJ6.0AS | TVS DIODE 6VWM 10.3VC DO214AB | 5692 - Immediate | $1.76 | View Details |
![]() | ![]() | 5.0SMDJ6.5AS | TVS DIODE 6.5VWM 11.2V DO214AB | 5340 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ60AS | TVS DIODE 60VWM 96.8VC DO214AB | 5598 - Immediate | $2.07 | View Details |
![]() | ![]() | 5.0SMDJ7.0AS | TVS DIODE 7VWM 12VC DO214AB | 2482 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ7.5AS | TVS DIODE 7.5VWM 12.9V DO214AB | 4846 - Immediate | $2.11 | View Details |
![]() | ![]() | 5.0SMDJ8.0AS | TVS DIODE 8VWM 13.6VC DO214AB | 5552 - Immediate | $2.11 | View Details |
5.0SMDJxxAS Series Bidirectional TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5.0SMDJ10CAS | TVS DIODE 10VWM 17VC DO214AB | 1223 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ11CAS | TVS DIODE 11VWM 18.2VC DO214AB | 5750 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ12CAS | TVS DIODE 12VWM 19.9VC DO214AB | 1681 - Immediate | $1.62 | View Details |
![]() | ![]() | 5.0SMDJ13CAS | TVS DIODE 13VWM 21.5VC DO214AB | 5989 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ14CAS | TVS DIODE 14VWM 23.2VC DO214AB | 5691 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ15CAS | TVS DIODE 15VWM 24.4VC DO214AB | 5036 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ16CAS | TVS DIODE 16VWM 26VC DO214AB | 0 - Immediate | $1.64 | View Details |
![]() | ![]() | 5.0SMDJ17CAS | TVS DIODE 17VWM 27.6VC DO214AB | 3120 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ18CAS | TVS DIODE 18VWM 29.2VC DO214AB | 4817 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ20CAS | TVS DIODE 20VWM 32.4VC DO214AB | 1669 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ22CAS | TVS DIODE 22VWM 35.5VC DO214AB | 0 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ24CAS | TVS DIODE 24VWM 38.9VC DO214AB | 16823 - Immediate | $1.64 | View Details |
![]() | ![]() | 5.0SMDJ26CAS | TVS DIODE 26VWM 42.1VC DO214AB | 4505 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ28CAS | TVS DIODE 28VWM 45.4VC DO214AB | 9691 - Immediate | $1.64 | View Details |
![]() | ![]() | 5.0SMDJ30CAS | TVS DIODE 30VWM 48.4VC DO214AB | 4889 - Immediate | $1.64 | View Details |
![]() | ![]() | 5.0SMDJ6.0CAS | TVS DIODE 6VWM 10.3VC DO214AB | 2204 - Immediate | $1.72 | View Details |
![]() | ![]() | 5.0SMDJ6.5CAS | TVS DIODE 6.5VWM 11.2V DO214AB | 4454 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ7.0CAS | TVS DIODE 7VWM 12VC DO214AB | 5180 - Immediate | $2.23 | View Details |
![]() | ![]() | 5.0SMDJ7.5CAS | TVS DIODE 7.5VWM 12.9V DO214AB | 5068 - Immediate | $1.65 | View Details |
![]() | ![]() | 5.0SMDJ8.0CAS | TVS DIODE 8VWM 13.6VC DO214AB | 656 - Immediate | $2.23 | View Details |