216SP Series 5 x 20 mm Single Pigtail Fuse
5 x 20 mm fast acting single pigtail fuse from Littelfuse
The 216SP Series fuse from Littelfuse is a ceramic body, fast-acting single cap fuse. The 216SP series fuse comes in a wide operating range with current ratings from 1 A to 10 A. The breaking capability of the 216SP series is consistent with the existing 216 series, which is capable of interrupting 1500 A at 250 VAC. They are 100 percent lead-free and compliant with RoHS requirements. The 216SP series has various IEC and UL agency approvals.
Features
- Designed to International (IEC) Standards for use globally
- Meets the IEC 60127-2, Sheet 1 specification for Fast-Acting fuses
- RoHS compliant and Pb-free
Applications
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits
216SP Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0216001.MXESPP | FUSE CERAMIC 1A 250VAC 5X20MM | 321 - Immediate | $0.92 | View Details |
![]() | ![]() | 021602.5MXESPP | FUSE CERAMIC 2.5A 250VAC 5X20MM | 394 - Immediate | $0.92 | View Details |
![]() | ![]() | 02163.15MXESPP | FUSE CERAMIC 3.15A 250VAC 5X20MM | 462 - Immediate | $0.92 | View Details |
![]() | ![]() | 0216004.MXESPP | FUSE CERAMIC 4A 250VAC 5X20MM | 254 - Immediate | $0.92 | View Details |
![]() | ![]() | 0216005.MXESPP | FUSE CERAMIC 5A 250VAC 5X20MM | 842 - Immediate | $0.95 | View Details |
![]() | ![]() | 021606.3MXESPP | FUSE CERAMIC 6.3A 250VAC 5X20MM | 978 - Immediate | $0.95 | View Details |
![]() | ![]() | 0216008.MXESPP | FUSE CERAMIC 8A 250VAC 5X20MM | 2583 - Immediate | $1.06 | View Details |
![]() | ![]() | 0216010.MXESPP | FUSE CERAMIC 10A 250VAC 5X20MM | 260 - Immediate | $1.10 | View Details |