16R Series 16 V Resettable PTC

Littelfuse's 16 V POLYFUSE® radial leaded resettable PTC

Image of Littelfuse's 16R Series - 16V Resettable PTCLittelfuse 16R series radial leaded PTCs are designed to provide resettable overcurrent protection serving a wide range of electronics applications. With maximum 16 V and maximum 100 A short-circuit rating, they offer an ideal solution for USB protection.

Features

  • RoHS-compliant
  • Lead-free
  • Fast time-to-trip
  • Meets all USB protection requirements
  • 100 A short circuit rating

16R Series 16V Resettable PTC

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
PTC RESET FUSE 16V 2.5A RADIAL16R250GUPTC RESET FUSE 16V 2.5A RADIAL0 - ImmediateSee Page for PricingView Details
PTC RESET FUSE 16V 3A RADIAL16R300GUPTC RESET FUSE 16V 3A RADIAL23295 - Immediate$0.72View Details
PTC RESET FUSE 16V 4A RADIAL16R400GUPTC RESET FUSE 16V 4A RADIAL1585 - Immediate$0.82View Details
PTC RESET FUSE 16V 5A RADIAL16R500GUPTC RESET FUSE 16V 5A RADIAL769 - Immediate$0.88View Details
PTC RESET FUSE 16V 6A RADIAL16R600GUPTC RESET FUSE 16V 6A RADIAL0 - ImmediateSee Page for PricingView Details
PTC RESET FUSE 16V 7A RADIAL16R700GFPTC RESET FUSE 16V 7A RADIAL0 - ImmediateSee Page for PricingView Details
PTC RESET FUSE 16V 8A RADIAL16R800GFPTC RESET FUSE 16V 8A RADIAL486 - Immediate$1.34View Details
PTC RESET FUSE 16V 9A RADIAL16R900GFPTC RESET FUSE 16V 9A RADIAL38 - Immediate$1.41View Details
PTC RESET FUSE 16V 10A RADIAL16R1000GFPTC RESET FUSE 16V 10A RADIAL0 - ImmediateSee Page for PricingView Details
PTC RESET FUSE 16V 11A RADIAL16R1100GFPTC RESET FUSE 16V 11A RADIAL0 - Immediate$0.49View Details
PTC RESET FUSE 16V 12A RADIAL16R1200GHPTC RESET FUSE 16V 12A RADIAL0 - ImmediateSee Page for PricingView Details
PTC RESET FUSE 16V 14A RADIAL16R1400GHPTC RESET FUSE 16V 14A RADIAL9300 - Immediate$2.57View Details
Published: 2009-09-03