PW Series Single-Band Panel-Mount Low-Power Wide-Area (LPWA) and LTE Antennas

TE Connectivity Linx monopole external antennas feature an O-ring-compatible base and are ideal for applications such as IoT devices

Image of TE Connectivity Linx PW Series LPWA and LTE AntennasTE Connectivity Linx PW series antennas are rugged, low-cost, and easy to install. For applications operating in a standard frequency band, the PW series single-band antennas make the job of antenna selection simple and outperform multi-band counterparts over target frequencies. The PW series LTE band antennas target LTE-M and NB-IoT cellular IoT with an easy-to-select LTE frequency range, while the other PW antennas align with LoRaWAN™ and SIGFOX® LPWA applications and license-free ISM band uses.

Features
  • Outperforms similar multi-band solutions
  • Durable, flexible main shaft
  • Wide bandwidth
  • Weather resistant for IP-rated applications
  • O-ring-compatible base
  • U.FL/MHF jack on a 1.32 mm cable or an unterminated RF-174 cable
  • Compatible with plastic and metal enclosures
Applications
  • LTE-M (Cat-M1) and NB-IoT cellular IoT
  • LoRaWAN and SIGFOX
  • FirstNet® public safety
  • ISM/Bluetooth®/Zigbee®
  • Sensing and remote monitoring
  • Handheld devices
  • Internet of Things (IoT)
  • LPWA networks

PW Series LPWA and LTE Antennas

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Frequency RangeAntenna TypeAvailable QuantityPriceView Details
RF ANT LTE B13 WHIP STR CAB PANANT-B13-PW-QWRF ANT LTE B13 WHIP STR CAB PAN765MHz740MHz ~ 790MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B14 WHIP STR CAB PANANT-B14-PW-QWRF ANT LTE B14 WHIP STR CAB PAN778MHz750MHz ~ 800MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B28 WHIP STR CAB PANANT-B28-PW-QWRF ANT LTE B28 WHIP STR CAB PAN750MHz700MHz ~ 810MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B20 WHIP STR CAB PANANT-B20-PW-QWRF ANT LTE B20 WHIP STR CAB PAN826MHz790MHz ~ 870MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B5 WHIP STR CAB PANANT-B5-PW-QW-UFLRF ANT LTE B5 WHIP STR CAB PAN854MHz800MHz ~ 900MHzWhip, Straight32 - Immediate$10.22View Details
RF ANT LTE B13 WHIP STR CAB PANANT-B13-PW-QW-UFLRF ANT LTE B13 WHIP STR CAB PAN765MHz740MHz ~ 790MHzWhip, Straight93 - Immediate$9.78View Details
RF ANT LTE B14 WHIP STR CAB PANANT-B14-PW-QW-UFLRF ANT LTE B14 WHIP STR CAB PAN778MHz750MHz ~ 800MHzWhip, Straight0 - Immediate$10.23View Details
RF ANT LTE B20 WHIP STR CAB PANANT-B20-PW-QW-UFLRF ANT LTE B20 WHIP STR CAB PAN826MHz790MHz ~ 870MHzWhip, Straight45 - Immediate$9.78View Details
RF ANT LTE B8 WHIP STR CAB PANANT-B8-PW-QWRF ANT LTE B8 WHIP STR CAB PAN920MHz870MHz ~ 960MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT 490MHZ WHIP STR CAB PANANT-490-PW-QWRF ANT 490MHZ WHIP STR CAB PAN490MHz470MHz ~ 510MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B5 WHIP STR CAB PANANT-B5-PW-QWRF ANT LTE B5 WHIP STR CAB PAN854MHz800MHz ~ 900MHzWhip, Straight0 - Immediate$8.11View Details
RF ANT LTE B8 WHIP STR CAB PANANT-B8-PW-QW-UFLRF ANT LTE B8 WHIP STR CAB PAN920MHz870MHz ~ 960MHzWhip, Straight303 - Immediate$9.78View Details
RF ANT 490MHZ WHIP STR CAB PANANT-490-PW-QW-UFLRF ANT 490MHZ WHIP STR CAB PAN490MHz470MHz ~ 510MHzWhip, Straight0 - Immediate$10.23View Details
RF ANT LTE B28 WHIP STR CAB PANANT-B28-PW-QW-UFLRF ANT LTE B28 WHIP STR CAB PAN750MHz700MHz ~ 810MHzWhip, Straight0 - Immediate$9.33View Details
Published: 2019-07-19