SSTPAD Series Pico-Ampere Diodes

Linear Systems’ pico-ampere diodes are ideal for a variety of applications such as limiters and peak detectors

Image of Linear Systems SSTPAD Series Pico-Ampere DiodesLinear Systems' SSTPAD series are used as protection devices, providing the best design choice when reverse current must be minimized. This series features leakage currents ranging from ‐1 pA (SSTPAD1) to ‐100 pA (SSTPAD100) to support a wide range of applications. These devices are ideally suited for use in applications such as input protection for operational amplifiers.

Features
  • Pico-amp low-leakage diodes
  • -5 pA maximum reverse leakage current
  • Reverse capacitance: ≤0.5 pF
  • Reverse voltage breakdown: ≥-30 V
  • SOT-23 3L RoHS
  • DFN low-profile package options
  • Direct replacement for Siliconix PAD series
Applications
  • Peak detectors
  • Track and hold/sample and hold
  • True RMS detectors
  • Limiters
  • Protection for bipolar op amp inputs
  • Power reduction in diode-based op amp circuits as listed above. Low leakage diodes will allow associated resistors to be scaled upwards.

Resources

SSTPAD Series Surface-Mount Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 30V 10MA SOT233SSTPAD100 SOT-23 3L ROHSDIODE STANDARD 30V 10MA SOT2331867 - Immediate$4.03View Details
DIODE STANDARD 30V 10MA SOT233SSTPAD10 SOT-23 3L ROHSDIODE STANDARD 30V 10MA SOT2335849 - Immediate$4.36View Details
DIODE STANDARD 30V 10MA SOT233SSTPAD20 SOT-23 3L ROHSDIODE STANDARD 30V 10MA SOT2334479 - Immediate$4.21View Details
DIODE STANDARD 30V 10MA SOT233SSTPAD50 SOT-23 3L ROHSDIODE STANDARD 30V 10MA SOT2331254 - Immediate$4.07View Details
DIODE STANDARD 30V 10MA SOT233SSTPAD5 SOT-23 3L ROHSDIODE STANDARD 30V 10MA SOT2332319 - Immediate$4.43View Details

SSTPAD Series Through-Hole Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 45V 50MA TO723PAD10 TO-72 3LDIODE STANDARD 45V 50MA TO723495 - Immediate$6.69View Details
DIODE STANDARD 45V 50MA TO723PAD1 TO-72 3L ROHSDIODE STANDARD 45V 50MA TO723491 - Immediate$6.91View Details
DIODE STANDARD 45V 50MA TO723PAD20 TO-72 3LDIODE STANDARD 45V 50MA TO723484 - Immediate$6.63View Details
DIODE STANDARD 45V 50MA TO723PAD2 TO-72 3LDIODE STANDARD 45V 50MA TO723452 - Immediate$6.76View Details
DIODE STANDARD 45V 50MA TO723PAD50 TO-72 3LDIODE STANDARD 45V 50MA TO723481 - Immediate$6.48View Details
DIODE STANDARD 45V 50MA TO723PAD5 TO-72 3LDIODE STANDARD 45V 50MA TO723132 - Immediate$6.76View Details
Published: 2023-08-03