HTB Series Precise Industrial Current Sensors
LEM HTB series sensors measure from 50 A up to 400 ARMS for PCB mounting
LEM HTB series ensures galvanic isolation between the primary and secondary circuits by making it easier to measure DC, AC, and pulsed currents in the nominal range of 50 A to 400 ARMS. This family consists of seven different models with a 16 mm diameter aperture and a small enough design to fit on a PCB in just 4.3 cm². They run on a dual supply of ±12 V to 15 V and output voltage. This product family's HTB-TP electronic component has a primary busbar installed. Because it uses open-loop Hall effect technology, this series is perfect for a wide range of industrial applications.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation voltage 2500 V
- Low power consumption
- Wide power supply ±12 V to 15 V
- Insulating plastic case recognized according to UL 94 V-0
- Small size and space saving
- One design for wide current rating range
- High immunity to external interference
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
HTB Series Precise Industrial Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HTB 50-TP | CURRENT SENSOR HE/OL 50A | 62 - Immediate | $30.51 | View Details |
![]() | ![]() | HTB 100-TP | CURRENT SENSOR HE/OL 100A | 86 - Immediate | $22.15 | View Details |
![]() | ![]() | HTB 50-P | CURRENT SENSOR HE/OL 50A | 243 - Immediate | $21.17 | View Details |
![]() | ![]() | HTB 100-P | CURRENT SENSOR HE/OL 100A | 141 - Immediate | $21.06 | View Details |
![]() | ![]() | HTB 200-P | CURRENT SENSOR HE/OL 200A | 249 - Immediate | $23.79 | View Details |
![]() | ![]() | HTB 50-P/SP5 | CURRENT SENSOR HE/OL 50A | 0 - Immediate | $16.15 | View Details |
![]() | ![]() | HTB 75-P | CURRENT SENSOR HE 75A | 0 - Immediate | $16.15 | View Details |
![]() | ![]() | HTB 100-P/SP5 | CURRENT SENSOR HE/OL 100A | 0 - Immediate | $16.15 | View Details |
![]() | ![]() | HTB 300-P | CURRENT SENSOR HE/OL 300A | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | HTB 150-P | CURRENT SENSOR HE 150A | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | HTB 400-P | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | HTB 400-P/SP5 | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | HTB 300-P/SP5 | CURRENT SENSOR HE/OL 300A | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | HTB 50-TP/SP3 | CURRENT SENSOR HE/OL 50A | 0 - Immediate | $18.63 | View Details |
![]() | ![]() | HTB 100-TP/SP9 | CURRENT SENSOR HE/OL 100A | 0 - Immediate | $18.97 | View Details |
![]() | ![]() | HTB 75-TP | CURRENT SENSOR HE/OL 75A | 0 - Immediate | $24.22 | View Details |