SKINTOP® Multi Cable Management System

LAPP’s cable management system makes cable and wire installation in cabinet housings quick and easy

Image of SKINTOP® Multi Cable Management System LAPP’s SKINTOP high-density multi-cable bushing system simplifies cable management and organization whenever users need to make multiple connections within confined spaces. With the cable management system, cables and wires install quickly and easily into cabinet housings, saving time and minimizing complexity in many types of equipment.

Features
  • Ultra-compact design, impact resistant
  • Adhesive SKINTOP gel sticks onto the housing for easy assembly
  • Easy allocation of inserted cable diameters
  • Up to 30 cable inserts (from 2 mm to 16 mm) plus 2 AS-I BUS
  • ASI-BUS inserts also can be used for cables 3 mm to 4 mm due to elastic SKINTOP gel sealing
  • IP68/UL94 V-2/cRUus according to UL508A
  • Easy to install
Applications
  • Areas where cables and wires need to be safely inserted into housing with minimum space requirements
  • Areas with reduced space requirements
  • For cut-outs for 24-pin industrial connectors
  • Control systems
  • Control cabinets and apparatus construction

SKINTOP® Multi Cable Management System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUSHING POLYCARBONATE BLACK52220065BUSHING POLYCARBONATE BLACK11 - Immediate$83.48View Details
BUSHING POLYCARBONATE BLACK52220073BUSHING POLYCARBONATE BLACK8 - Immediate$83.48View Details
BUSHING POLYCARBONATE BLACK52220080BUSHING POLYCARBONATE BLACK4 - Immediate$83.48View Details
BUSHING POLYCARBONATE BLACK52220085BUSHING POLYCARBONATE BLACK0 - Immediate$83.48View Details
Published: 2020-03-27