MAF06 Series Power Inductors
Laird MAF06 series power inductors are compact yet highly reliable, handle large currents, and offer extremely low DCR
A space-optimizing flat-wire coil design in the Laird Steward™ MAF0603 makes these molded surface-mount power inductors ideal for high-temperature, tight-fitting, and challenging applications within ADAS, automotive, and industrial sectors. Performance rated at +155°C while small and compact, MAF0603 reliably ensures power line noise suppression and desired power efficiency while delivering extremely low DCR at high rated currents.
- High-rated current and soft saturation realized by optimized coil and high-performance powder
- Molded with metal composite and self-shielded construction
- High reliability with AEC-Q200 compliance
- Extreme low DCR and high efficiency
- Automotive ECU power lines, ADAS power lines
- General DC-DC power lines for telecom, datacom, and industrial
MAF06 Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAF06032R2M-1A | FIXED IND 2.2UH 10.5A 14 MOHM | 1000 - Immediate | $1.50 | View Details |
![]() | ![]() | MAF06033R3M-1A | FIXED IND 3.3UH 8A 22 MOHM SMD | 1000 - Immediate | $1.50 | View Details |
![]() | ![]() | MAF06031R0M-1A | FIXED IND 1UH 18A 6 MOHM SMD | 0 - Immediate | $1.50 | View Details |