TRA6927M3xxN 4G/3G Multiband Phantom Antenna
Ezurio's unique multiband antenna is ideal for 4G/3G applications
Ezurio's unique Phantom® antenna operates simultaneously in the 698-960 MHz and 1700- 2700 MHz bands, making it ideal for 4G/3G applications where no ground plane or metal surface is available. The mechanically robust design is suitable for both indoor and outdoor applications with wide bandwidth and a low angle radiation pattern that is superior to traditional gain antennas in most applications. The antenna is ideal for both ceiling and surface mount applications. The industry standard NMO mounting socket mates with all Ezurio's magnetic, trunk lid and hole mount configurations. A threaded permanent stud mount model is also available for vandal resistant mounting on brackets, panels, ceilings or any other kind of housing.
- Mechanically robust for both indoor and outdoor applications
- Self-contained design requiring no ground plane
- Applicable for both 3G and 4G application
- Domestic LTE 700 band and global LTE 2600 band
- WiMAX 2300/2500/2600 bands
- Domestic cellular and global GSM
- Phantom outperforms a 3 dBi whip in many applications
- FirstNet/public safety
- Cellular
- M2M
- Utilities
- Data transport
- Transportation
- IBW
TRA6927M3xxN 4G/3G Multiband Phantom Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRA6927M3PB-001 | RF ANT 829MHZ/2.2GHZ WHIP STR N | 706 - Immediate | $58.51 | View Details |
![]() | ![]() | TRA6927M3NB-001 | RF ANT 829MHZ/2.2GHZ DOME | 0 - Immediate | $46.88 | View Details |
![]() | ![]() | TRA6927M3NW-001 | RF ANT 829MHZ/2.2GHZ WHIP STR | 0 - Immediate | $53.40 | View Details |
![]() | ![]() | TRA6927M3PWN-001 | RF ANT 700/850MHZ DOME N FM 3.3" | 21 - Immediate | $68.06 | View Details |
![]() | ![]() | TRA6927M3PW-001 | ANTENNA 4G/3G N(F) WHITE 3.3" | 434 - Immediate | $58.21 | View Details |
![]() | ![]() | TRA6927M3PBN-001 | RF ANT 700/850MHZ DOME N FM 3.3" | 469 - Immediate | $70.12 | View Details |
![]() | ![]() | TRA6927M3NWN-001 | RF ANT 700/850MHZ DOME NMO 3.3" | 5 - Immediate | $57.55 | View Details |
![]() | ![]() | TRA6927M3NBN-001 | RF ANT 700/850MHZ DOME NMO 3.3" | 499 - Immediate | $54.37 | View Details |