MERS 5/MERS 7 Series Rotary Encoders

Knitter-Switch rotary encoders support space-constrained designs in home automation, HVAC equipment, and consumer electronics

Image of Knitter-Switch MERS 5/MERS 7 Series Encoders Knitter-Switch MERS 5 and MERS 7 rotary encoders provide compact input control solutions with footprints of 5.8 mm x 6.6 mm and 7.5 mm x 7.8 mm with heights under 3 mm. Both versions offer 6/12 pulses and 12/24 detents per turn, a hexagonal hollow shaft, SMT mounting, and operating lifetimes of 100,000 cycles for MERS 5 and 300,000 cycles for MERS 7. These encoders support space-constrained designs in home automation, HVAC equipment, and consumer electronics by delivering precise, durable rotary input in a minimal housing size.

Applications
  • Home automation
  • HVAC
  • Consumer electronics

MERS 5/MERS 7 Series Rotary Encoders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCODER MECH DIGITAL USR SELECTMERS 5-12ENCODER MECH DIGITAL USR SELECT1399 - Immediate$2.20View Details
ENCODER MECH PULSE VERT PC PINMERS 5-12A-VENCODER MECH PULSE VERT PC PIN1341 - Immediate$2.29View Details
ENCODER MECH PULSE VERT PC PINMERS 7-12TENCODER MECH PULSE VERT PC PIN1164 - Immediate$1.59View Details
ENCODER MECH PULSE VERT PC PINMERS 7-24TENCODER MECH PULSE VERT PC PIN618 - Immediate$1.69View Details
Published: 2026-01-16