RT390 Circuit Analyzer
Klein Tools' RT390 circuit analyzer is used to detect and identify common wiring faults in standard, AFCI, and GFCI electrical outlets
Klein Tools’ RT390 is a circuit analyzer that tests the wiring conditions at an electrical outlet, displays AC line voltage, inspects AFCI and GFCI devices with trip time and trip current, and performs voltage drop tests at 12 A, 15 A, and 20 A current loads. A large, color LCD makes results easy to understand. The tester is designed for use with North American 120 VAC 3-wire electrical outlets..
- Circuit analyzer with large color LCD displays easy-to-understand results for wiring faults, AFCI, GFCI, voltage drops, and time-to-trip devices
- Detect and identify common wiring faults in standard, AFCI, and GFCI electrical outlets
- Detects dual (open neutral/open ground) wiring faults
- Inspect AFCI and GFCI devices, including trip time and trip current
- 12 A, 15 A, and 20 A load testing to measure percentage voltage drops
- Powers off automatically after 5 minutes of inactivity to conserve battery life
- Detachable cord for easy storage
- For use with North American 120 VAC 3-wire electrical outlets
- Safety rating: CAT III 135 V
RT390 Circuit Analyzer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT390 | CIRCUIT ANALYZER | 8 - Immediate | $164.90 | View Details |