Bluetooth® Jobsite Earbuds

Klein Tools' earbuds allow a user to listen to music or take calls on a jobsite

Image of Klein Tools' Bluetooth® Jobsite EarbudsKlein Tools' Bluetooth earbuds provide passive hearing protection while simultaneously delivering a balanced high-quality audio experience. These true wireless earbuds feature an NRR (noise reduction rating) of 28 when used with the included memory foam tips while the silicone tips offer comfort and a secure fit for casual use. All-day battery life with 5+ hours of playtime from a single charge comes standard, along with an extra 10+ hours with the compact charging case.

Features

  • Earbuds provide high-quality stereo audio while protecting hearing with an NRR of 28
  • Memory foam earbud tips expand to the natural shape of the ear providing passive noise isolation
  • Trusted Bluetooth 5.0 technology offers an ultra-stable connection, faster one-step pairing, and universal compatibility
  • Built-in microphones allow for crystal-clear calls in busy environments and a voice assistant
  • Wirelessly listen to music on the go without the hassle of cables
  • Interchangeable earbud tips offer an ultra-comfortable fit and allows them to be worn in causal or work settings 
  • More than 15 hours of playtime with charging case
  • Rigid charging case designed to withstand 2 m drops
  • IP67 rated: dust-proof and waterproof (earbuds only)

Bluetooth® Jobsite Earbuds

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BLUETOOTH JOBSITE EARBUDSAESEB1BLUETOOTH JOBSITE EARBUDS14 - Immediate$91.39View Details
Published: 2022-02-08