XS1000 External Storage SSD

Kingston's 2 TB² pocket-sized file backup provides an efficient high-capacity storage solution without the bulk

Image of Kingston's XS1000 External Storage SSDKingston’s XS1000 external SSD is an incredibly convenient file backup solution. The sleek and compact form factor is designed to fit seamlessly into lifestyles and be carried with ease. This tiny powerhouse boasts speeds of up to 1,050 MB/s and high capacities of up to 2 TB, providing ample speed and space to store valuable data.

With unrivaled convenience and impressive storage capabilities, the XS1000 is a reliable companion for hassle-free file backup, ensuring that important documents, cherished memories, and media files are always readily accessible. Say goodbye to bulk and hello to streamlined storage efficiency with the XS1000 external SSD.

Features
  • Ultimate portability: compact, sleek, weighs <29 g, sleek, all-black in color, and fits in the palm making this an effortless on-the-go device
  • Reliable file backup: transfer and store documents, large photos, and videos without interruption
  • Increased storage to expand a digital library with high capacity: 2 TB
  • Supports USB 3.2 Gen 2:
    • Read/write speeds: up to 1,050 MB/s
    • Backwards-compatible with USB 3.2 Gen 1 ensuring seamless connectivity with legacy devices
Applications
  • Compact, pocket-sized file storage
  • Supports speeds of up to 1,050 MB/s with USB 3.2 Gen 2
  • High-capacity storage requirements: up to 2 TB
  • File backup solutions

XS1000 External Storage SSDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1TB External SSDSXS1000/1000G1TB External SSD226 - Immediate$371.74View Details
2TB External SSDSXS1000/2000G2TB External SSD39 - Immediate$605.41View Details
Published: 2023-08-03