M.2 2280 PCIe Gen. 4 NVMe SSDs
Kingston's line of design-in SATA and NVMe solid-state drives are created specifically for system designers and builders
Kingston's SSD OM8SEP4 is designed and built for personal computing machines, providing mobility, stability, reliability, and powerless capability. Kingston's SSD OM8SEP4 utilizes a PCIe Gen4 x4 interface, a non-volatile memory express protocol, an SM2267XT controller, and Kioxia NAND Flash. The device comes in M.2 2280-S3-M form-factor. Hard drive replacement solid-state drives are the next evolution of PC storage and run faster, quieter, and cooler than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and reliable than hard drives. For desktops and notebooks, Kingston solid-state drives make systems more responsive so they boot quicker, load applications faster, and shut down faster. SMART attributes provide the SSD’s detailed working information like power-on hours, write from host, and more to help the SSD vendor monitor the health situation and diagnosis while the SSD has been damaged or panicked under abnormal user behavior.
- Available in 128 GB, 256 GB, 512 GB, and 1 TB capacities
- Controlled BOM and firmware ensures consistency post-qual
- PCN support allows all changes and updates to be controlled and documented
- Engineering support with direct access to Kingston FAE teams from project pre-qualification through mass production
- Global support: Kingston can coordinate with ODMs or CMs worldwide as required
- Three-year limited warranty and free technical support
- Background garbage collection: SSDs incorporate advanced controllers that manage the NAND Flash storage to provide customers with better endurance and performance. These controllers use proprietary technologies to conduct garbage collection (GC)
- Wear-leveling Kingston Flash storage devices incorporate controllers utilizing advanced wear-leveling technology
- Hard drive replacement
- Desktops and notebooks
- Revive older systems
- Point-of-sale (POS) systems
- Digital signage
- Surveillance/mobile recording
- In-flight entertainment
- ATMs
- Digital kiosks
- Drones
- Networking devices
- Biomedical
- Printers and copiers
- Robots
- Parcel lockers
- Charging stations
M.2 2280 PCIe Gen. 4 NVMe SSDs
| Image | Manufacturer Part Number | Description | Voltage - Supply | Memory Type | Speed - Write | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OM8SEP4256Q-A0 | SSD 256GB M.2 MOD TLC NVME 3.3V | 3.3V | Solid State Drive (SSD) FLASH - NAND (TLC) | 1.1GB/s | 0 - Immediate | $65.62 | View Details |
![]() | ![]() | OM8SEP4512Q-A0 | SSD 512GB M.2 MOD TLC NVME 3.3V | 3.3V | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.2GB/s | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OM8SEP41024Q-A0 | SSD 1024GB M.2 MOD TLC NVME 3.3V | 3.3V | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.68GB/s | 0 - Immediate | See Page for Pricing | View Details |