IronKey™ Vault Privacy 50 (VP50) Series USB Drive

Kingston's FIPS 197 Certified USB drive is XTS-AES 256-bit hardware-encrypted and is ideal for data protection

Image of Kingston's IronKey™ Vault Privacy 50 SeriesKingston's IronKey VP50 series are premium USB drives that provide business-grade security with FIPS 197 certified AES 256-bit hardware encryption in XTS mode including safeguards against BadUSB with digitally-signed firmware and brute-force password attacks. The VP50 series is also TAA compliant. The encrypted storage is under the user’s physical control making these USB drives superior to using the internet and cloud services to safeguard data.

The VP50 supports a multi-password (admin, user, and one-time recovery) option with complex or passphrase modes. This enhances the ability to recover access to the data if a password is forgotten. The traditional complex mode uses three out of four character sets with a character count range of six to sixteen. The passphrase mode uses a numeric PIN, sentence, list of words, or lyrics with a character count range of ten to sixty-four. Admins can enable a user and a one-time recovery password, or reset the user password to restore data access. To aid in password entry, the “eye” symbol can be enabled to reveal the typed-in password, reducing typos leading to failed login attempts. Brute-force attack protection locks out the user or one-time recovery password upon ten invalid attempts in a row and crypto-erases the drive if the admin password is entered incorrectly ten times in a row.

To protect against potential malware on untrusted systems, admins and users can set the read-only mode to write-protect the drive. The built-in virtual keyboard shields passwords from keyloggers or screen loggers. The device is FIPS 197 Certified and TAA compliant allowing organizations to customize and configure them with a product ID (PID) that can be integrated with standard endpoint management software to meet corporate IT and cybersecurity requirements through Kingston’s customization program. Small and medium businesses can use the admin role to locally manage their drives. For example, admins can configure or reset an employee user or one-time recovery passwords, recover data access on locked drives, and comply with laws and regulations when forensics are required.

Features
  • Hardware-encrypted for data protection
  • Multi-password option for data recovery
  • Passphrase mode
  • Use with Windows or macOS system
  • Dual global or session read-only (write-protect) settings
  • Locally manage drives for small and medium businesses
  • Additional security features
Applications
  • Data protection/security ranging from classified to personal
    • Personal, government, classified, corporate, and business
  • Helps meet a variety of global security regulations

IronKey™ VP50 Series USB Drives

ImageManufacturer Part NumberDescriptionMemory SizeSpeed - ReadSpeed - WriteAvailable QuantityPriceView Details
USB FLSH DRV 256GB NVM 3.2 GEN 1IKVP50/256GBUSB FLSH DRV 256GB NVM 3.2 GEN 1256GB230MB/s150MB/s1 - Immediate$357.64View Details
USB FLASH DRIVE 8GB NVM USB 3.2IKVP50/8GBUSB FLASH DRIVE 8GB NVM USB 3.28GB250MB/s180MB/s0 - ImmediateSee Page for PricingView Details
USB FLASH DRV 64GB NVM 3.2 GEN 1IKVP50/64GBUSB FLASH DRV 64GB NVM 3.2 GEN 164GB250MB/s180MB/s4 - Immediate$209.93View Details
USB FLASH DRV 32GB NVM 3.2 GEN 1IKVP50/32GBUSB FLASH DRV 32GB NVM 3.2 GEN 132GB250MB/s180MB/s5 - Immediate$157.21View Details
USB FLSH DRV 128GB NVM 3.2 GEN 1IKVP50/128GBUSB FLSH DRV 128GB NVM 3.2 GEN 1128GB250MB/s180MB/s2 - Immediate$266.08View Details
USB FLASH DRV 16GB NVM 3.2 GEN 1IKVP50/16GBUSB FLASH DRV 16GB NVM 3.2 GEN 116GB250MB/s180MB/s2 - Immediate$134.51View Details
Updated: 2022-11-21
Published: 2022-11-02