Industrial MicroSD Memory Card

Kingston’s microSD card is designed and tested to withstand the most demanding environmental factors

Image of Kingston's Industrial MicroSD Memory CardKingston’s industrial microSD card is designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to +85°C, it can operate normally from extreme desert heat to below-freezing conditions. The card utilizes industry-leading pSLC mode to provide top transfer speeds up to 100 MB/s1. It is rated up to 1920 TBW2 with 30 K P/E cycles and a built-in feature set specific to endurance, performance, and industrial needs. Kingston’s industrial microSD ships with a UHS-I SD adapter and is available in capacities from 8 GB to 64 GB. The SDCIT2 microSD card has a strong ECC engine, wear leveling, bad block management, and an optional health monitoring tool to manage the lifespan of the card.

Features
  • Available in 8 GB, 16 GB, 32 GB and 64 GB capacities
  • Operating temperature: -40°C to 85°C
  • Durable in extreme temperatures
  • High endurance
  • UHS-I speed Class U3, V30, A1
  • Includes SD adapter
  • 3-year warranty
  • TLC in pSLC mode
  • Waterproof
  • Shock and vibration proof
  • Protected from airport x-rays
  • Industrial-grade built-in features:
    • Bad block management
    • Strong ECC engine
    • Power failure protection
    • Wear leveling
    • Auto-refresh read distribution protection
    • Dynamic data refresh
    • System-in-package
    • Garbage collection
    • Health monitoring
Applications
  • Security systems/IP cameras
  • Test and measurement
  • Factory automation
  • Embedded computers
  • Set-top boxes
  • Networking and communication products
  • Wireless communication devices
  • Retail management products
  • Point-of-sale devices
  • Hand-held scanners
  • Transportation
  • Agriculture
  • IoT devices

Industrial MicroSD Memory Card

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MEM CRD MICSD 8GB 10UHSI U3V30 ASDCIT2/8GBMEM CRD MICSD 8GB 10UHSI U3V30 A0 - Immediate$29.04View Details
Published: 2022-11-28