Embedded Package-on-Package (ePoP) Storage Component

Kingston's ePoP is ideal for wearables, IoT, sports, gaming, and fitness systems

Image of Kingston's ePoP Storage ComponentKingston’s ePoP provides a highly integrated JEDEC standard component that combines embedded multimedia card (e•MMC™) storage and low-power double data rate (LPDDR) DRAM into a package-on-package solution. ePoP is mounted directly on top of a compatible host system-on-a-chip (SoC) which reduces printed circuit board (PCB) space and ensures optimum performance. ePoP is an ideal solution for space-constrained applications such as wearables.

Features
  • By mounting directly on top of a host SoC, ePoP provides an ideal solution for small form-factor applications such as wearables
  • Low-power DRAM and optimized storage firmware reduce power consumption while delivering the high performance needed for battery-powered wearable applications
  • Simplifies system design, reduces time-to-market, and shortens the qualification cycle
  • Multiple firmware configurations are available to best fit the application requirements for performance, power, and lifespan
  • Package: 221 ball FBGA type 11.5 mm x 13.0 mm x (0.9 mm ±0.1 mm, max 1.0 mm)
  • Separate e•MMC and LPDRAM interfaces
  • Lead-free (RoHS compliant) and halogen-free
  • Operating temperature range: -25°C to +85°C
  • Storage temperature range: -55°C to +125°C
  • Packaged NAND Flash memory with e•MMC 5.0 interface
  • Compliant with e•MMC specifications Ver.4.4, 4.41, 4.5, and 5.0
  • Bus mode
  • High-speed e•MMC protocol
  • Provides variable clock frequencies of 0 MHz to 200 MHz (follows JEDEC specification)
  • Ten-wire bus (clock, 1-bit command, and 8-bit data bus) and a hardware reset
  • Supports three different data bus widths: 1 bit (default), 4 bits, and 8 bits
  • Data transfer rate: up to 52 Mbyte/s (using 8 parallel data lines at 52 MHz)
  • Single data rate: up to 200 Mbyte/s at HS200 (host clock at 200 MHz)
  • Dual data rate: up to 104 Mbyte/s at 52 MHz
  • Supports (alternate) boot operation mode to provide a simple boot sequence method
  • Supports SLEEP/AWAKE (CMD5)
  • Host-initiated explicit sleep mode for power saving
  • Enhanced write protection with permanent and partial protection options
  • Supports multiple user data partitions with enhanced user data area options
  • Supports background operations and high-priority interrupt (HPI)
  • Supports enhanced storage media feature for better reliability
  • Operating voltage range: VCCQ = 1.8 V/3.3 V, VCC = 3.3 V
  • Error-free memory access
    • Internal error correction code (ECC) to protect data communication
    • Internal enhanced data management algorithm
    • Solid protection of sudden power failure safe-update operations for data content
  • Security
    • Supports secure bad block erase commands
    • Enhanced write protection with permanent and partial protection options
  • Quality
    • RoHS compliant
  • Supports field firmware update (FFU)
  • Enhanced device lifetime
  • Supports pre-EOL information
  • Optimal size
  • Supports production state awareness
Applications
  • IoT
  • Wearables such as smart rings, wristbands, watches and pins, body-mounted sensors, fitness trackers, smart clothing
  • Augmented reality (AR) and virtual reality (VR) devices
  • Healthcare and medical
  • Entertainment and gaming
  • Sports and fitness

ePoP Storage Component

ImageManufacturer Part NumberDescriptionMounting TypeMemory SizeMemory OrganizationAvailable QuantityPriceView Details
IC FLASH RAM 8GB EMMC 136FBGA08EP08-N3GTC32-GA67IC FLASH RAM 8GB EMMC 136FBGASurface Mount8GByte (NAND)8G x 80 - ImmediateSee Page for PricingView Details
Published: 2022-10-10